What’s new: Find the right parts faster with our redesigned experience

Learn more

Bourns CR0603-JW-395ELF

100mW Thick Film Resistors 75V ±5% ±200ppm/℃ 3.9MΩ 0603 Chip Resistor - Surface Mount ROHS
$ 0.006
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns CR0603-JW-395ELF.

IHS

Datasheet9 pages4 years ago
Datasheet9 pages4 years ago

Electro Sonic

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.006
$ 0.005
$ 0.005
Stock
154,943
136,226
136,226
Authorized Distributors
6
6
6
Resistance
3.9 MΩ
3.9 MΩ
3.9 MΩ
Case/Package
0603
0603
0603
Tolerance
5 %
5 %
5 %
Power Rating
100 mW
100 mW
100 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Res Thick Film 0603 3.9M Ohm 5% 0.1W(1/10W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
Res Thick Film 0603 3.9M Ohm 5% 0.1W(1/10W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
PanasonicERJ-3GEYJ395V
Res Thick Film 0603 3.9M Ohm 5% 0.1W(1/10W) -400ppm/C to 150ppm/C Molded SMD Punched T/R
Res Thick Film 0603 3.6M Ohm 5% 0.1W(1/10W) ±200ppm/C Pad SMD Automotive T/R
Fixed Resistor, Metal Glaze/Thick Film, 0.1W, 3600000ohm, 75V, 5% +/-Tol, Surface Mount, 0603
PanasonicERJ-3GEYJ365V
Res Thick Film 0603 3.6M Ohm 5% 0.1W -400ppm/°C to 150ppm/°C Molded SMD Punched Carrier T/R

Descriptions

Descriptions of Bourns CR0603-JW-395ELF provided by its distributors.

100mW Thick Film Resistors 75V ±5% ±200ppm/℃ 3.9MΩ 0603 Chip Resistor - Surface Mount ROHS
CR0603 FIXED RESISTOR 0603 (1608Metric) Chip Resistor ±5% ±200ppm/C 3.9MOhm 0.1W 1/10W
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3.9e+06ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603
RES SMD 3.9M OHM 5% 1/10W 0603
Resistor, ruthenium Oxide,3.9Mohms,50Wv,5+/-% Tol,-200,200Ppm-Tc,0603-Case Rohs Compliant: Yes |Bourns, Inc. CR0603-JW-395ELF

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CR0603JW395ELF