What’s new: Find the right parts faster with our redesigned experience

Learn more

Bourns CR0402-FX-78R7GLF

CR0402 FIXED RESISTOR 0402 (1005Metric) Chip Resistor ±1% ±100ppm/C 78.7Ohm 0.063W 1/16W
$ 0.005
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns CR0402-FX-78R7GLF.

IHS

Datasheet9 pages4 years ago
Datasheet9 pages4 years ago

Electro Sonic

Inventory History

3 month trend:
-0.99%

Alternate Parts

Price @ 1000
$ 0.005
$ 0.005
$ 0.005
Stock
179,838
183,138
183,138
Authorized Distributors
6
6
6
Resistance
78.7 Ω
78.7 Ω
78.7 Ω
Case/Package
0402
0402
0402
Tolerance
1 %
1 %
1 %
Power Rating
62.5 mW
63 mW
63 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2003-04-07
Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

Res Thick Film 0402 78.7 Ohm 1% 0.063W(1/16W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Res Thick Film 0402 78.7 Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD Automotive T/R
Yageo GroupRC0402FR-0778R7L
62.5mW Thick Film Resistors 50V ±100ppm/℃ ±1% 78.7Ω 0402 Chip Resistor - Surface Mount ROHS
Resistor Thick Film 0402 75 Ohm 1% 1/16W 100ppm/C Molded SMD Paper T/R
Fixed Resistor, Metal Glaze/Thick Film, 0.063W, 82ohm, 50V, 1% +/-Tol, Surface Mount, 0402
Yageo GroupRC0402FR-0775RL
SMD Chip Resistor, 75 Ohm, ± 1%, 63 mW, 0402 [1005 Metric], Thick Film, General Purpose

Descriptions

Descriptions of Bourns CR0402-FX-78R7GLF provided by its distributors.

CR0402 FIXED RESISTOR 0402 (1005Metric) Chip Resistor ±1% ±100ppm/C 78.7Ohm 0.063W 1/16W
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 78.7ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402
RES SMD 78.7 OHM 1% 1/16W 0402
Chip Resistors Rohs Compliant: Yes |Bourns, Inc. CR0402-FX-78R7GLF

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CR0402FX78R7GLF