What’s new: Find the right parts faster with our redesigned experience

Learn more

Bourns CR0402-FX-2201GLF

Res Thick Film 0402 2.2K Ohm 1% 1/16W ±100ppm/°C Molded SMD SMD Paper Tape on Plastic Reel
$ 0.003
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns CR0402-FX-2201GLF.

ODG (Origin Data Global)

Datasheet9 pages4 years ago

IHS

Newark

Electro Sonic

Arrow.cn

Inventory History

3 month trend:
-3.93%

CAD Models

Download Bourns CR0402-FX-2201GLF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.003
$ 0.005
$ 0.005
Stock
2,364,144
28,562,492
28,562,492
Authorized Distributors
6
6
6
Resistance
2.2 kΩ
2.2 kΩ
2.2 kΩ
Case/Package
0402
0402
0402
Tolerance
1 %
1 %
1 %
Power Rating
62.5 mW
62.5 mW
62.5 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2003-04-07
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Yageo GroupRC0402FR-072K2L
62.5mW Thick Film Resistors 50V ±100ppm/℃ ±1% 2.2kΩ 0402 Chip Resistor - Surface Mount ROHS
TE Connectivity4-1676480-3
Res Thick Film 0402 2.2K Ohm 1% 1/16W ±100ppm/°C Molded SMD SMD
Res Thick Film 0402 2.2K Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD Automotive T/R
Res Thick Film 0402 2.2K Ohm 1% 1/16W ±100ppm/°C Molded SMD SMD Paper T/R
Yageo GroupAC0402FR-072K2L
Res Thick Film 0402 2.2K Ohm 1% 0.063W(1/16W) ±100ppm/C Pad SMD Automotive T/R
Yageo GroupRC0402FR-132K2L
Res Thick Film 0402 2.2K Ohm 1% 0.063W(1/16W) ±100ppm/C Molded SMD Paper T/R

Descriptions

Descriptions of Bourns CR0402-FX-2201GLF provided by its distributors.

Res Thick Film 0402 2.2K Ohm 1% 1/16W ±100ppm/°C Molded SMD SMD Paper Tape on Plastic Reel
Avnet Japan
62.5mW Thick Film Resistors 50V ±100ppm/℃ ±1% 2.2kΩ 0402 Chip Resistor - Surface Mount ROHS
Res Thick Film 0402 2.2K Ohm 1% 0.063W(1/16W) ±100ppm/C Pad SMD T/R
CR0402 FIXED RESISTOR 0402 (1005Metric) Chip Resistor ±1% ±100ppm/C 2.2kOhm 0.063W 1/16W
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2200ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402
SMD Resistor 0402 2.2KΩ ±1% 1/16W ±100ppm/℃
RES, 2K2, 1%, 0.0625W, THICK FILM, 0402; Resistance:2.2kohm; Resistance Tolerance:± 1%; Power Rating:62.5mW; Resistor Case / Package:0402 ^1005 Metric]; Resistor Technology:Thick Film; Resistor Type:General Purpose; Qual
Resistor Type = Thick Film / Resistance kOhm = 2.2 / Tolerance (±) % = 1 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Power Rating mW = 63 / Body Length mm = 1 / Voltage Rating - DC V = 50 / Temperature Coefficient = 100 ppm/°C / Termination Type = Soldering Pads / Body Height mm = 0.3 / Body Width mm = 0.5 / Mounting Type = SMD / Resistor Case Style = 0402

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CR0402-FX-2201 GLF
  • CR0402-FX-2201GLF.
  • CR0402FX2201GLF