What’s new: Find the right parts faster with our redesigned experience

Learn more

Bourns CAY10-332J4LF

Res Thick Film Array 3.3K Ohm 5% 0.25W(1/4W) ±200ppm/C ISOL 8-Pin 0804(4 X 0402) Convex SMD T/R
$ 0.013
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns CAY10-332J4LF.

IHS

Datasheet4 pages5 years ago

Electro Sonic

Inventory History

3 month trend:
-2.34%

CAD Models

Download Bourns CAY10-332J4LF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

PanasonicEXB-28V332JX
Res Thick Film Array 3.3K Ohm 5% ±200ppm/C ISOL 8-Pin 0804(4 X 0402) Convex SMD Automotive T/R
Yageo GroupTC124-JR-073K3L
Res Thick Film Array 3.3K Ohm 5% ±200ppm/C ISOL Epoxy 8-Pin 0804(4 X 0402) Concave SMD Automotive T/R
Res Thick Film Array 3.3K Ohm 5% ISOL Molded 8-Pin 1206 Concave SMD Paper T/R
Res Thick Film Array 3.3K Ohm 5% 0.25W(1/4W) ±200ppm/C ISOL 8-Pin 1206(4 X 0603) Convex SMD T/R
PanasonicEXB-38V332JV
Res Thick Film Array 3.3K Ohm 5% ±200ppm/°C ISOL Molded 8-Pin 1206(4 X 0603) Convex SMD Punched Carrier T/R
PanasonicEXB-V8V332JV
Res Thick Film Array 3.3K Ohm 5% ±200ppm/°C ISOL Molded 8-Pin 1206(4 X 0603) Concave SMD Punched Carrier T/R

Descriptions

Descriptions of Bourns CAY10-332J4LF provided by its distributors.

Res Thick Film Array 3.3K Ohm 5% 0.25W(1/4W) ±200ppm/C ISOL 8-Pin 0804(4 X 0402) Convex SMD T/R
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.25W, 3300ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0804
CAY10 CONVEX CHIP RESISTOR ARRAY,3K3
3.3K¦¸ ¡À5% ¡À250ppm/¡æ 62.5mW 0804 2mm*1mm*450¦Ìm
电阻阵列, 隔离, 3K3, 0.063W, 0804;
Res N/W, Isolated, 3K3, 0.063W, 0804; Resistance:3.3Kohm; Product Range:Cay10 Series; No. Of Elements:4Elements; Network Circuit Type:Isolated; Resistor Case Style:0804 [2010 Metric]; No. Of Pins:8Pins; Voltage Rating:25V; Power Rohs Compliant: Yes |Bourns, Inc. CAY10-332J4LF

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.