Bourns CAT25-101JALF

Res Thick Film Array 100 Ohm 5% ±200ppm/°C BUS Molded 10-Pin 1608 Concave SMD Embossed T/R
Obsolete

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns CAT25-101JALF.

IHS

Datasheet3 pages6 years ago

Electro Sonic

CAD Models

Download Bourns CAT25-101JALF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.162
Stock
0
33,250
Authorized Distributors
0
6
Resistance
100 Ω
100 Ω
Mount
Surface Mount
Surface Mount
Case/Package
1608
1608
Number of Resistors
8
8
Tolerance
5 %
5 %
Power Per Element
62.5 mW
62.5 mW
Temperature Coefficient
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.20
Introduction Date2006-04-11
Lifecycle StatusObsolete (Last Updated: 10 months ago)
LTB Date2021-12-31
LTD Date2022-12-31

Related Parts

PanasonicEXB-E10C101J
Res Thick Film NET 100 Ohm 5% ±200ppm/°C BUS Molded 10-Pin 1608 Concave SMD Punched Carrier T/R
PanasonicEXB2HV101JV
Resistor Thick Film Array 100 Ohm 5% 1/4W 200ppm/C ISOL 16-Pin 1506(8 X 0402) Convex SMD Punched Carrier T/R
Res Thick Film Array 100 Ohm 5% 0.25W(1/4W) ±200ppm/C ISOL 16-Pin 1506(8 X 0602) Convex SMD T/R
Yageo GroupYC248-JR-07100RL
Res Thick Film Array 100 Ohm 5% ±200ppm/°C ISOL Molded 16-Pin 1606(8 X 0602) Convex SMD Paper T/R
Res Thick Film NET 100 Ohm 5% ±200ppm/°C ISOL Molded 16-Pin 1506 Convex SMD Paper T/R
CTS Components741X163101JP
Res Thick Film Array 100 Ohm 5% 0.5W(1/2W) 200ppm 1506 Convex SMD Medical T/R

Descriptions

Descriptions of Bourns CAT25-101JALF provided by its distributors.

Res Thick Film Array 100 Ohm 5% ±200ppm/°C BUS Molded 10-Pin 1608 Concave SMD Embossed T/R
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.0625W, 100ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1608
Resistor Network,ruthenium Oxide,100Ohms,25Wv,5+/-% Tol,-200,200Ppm-Tc,1608-Case Rohs Compliant: Yes |Bourns CAT25-101JALF
100 5% CONCAV SQUARE 8X0603

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.