What’s new: Find the right parts faster with our redesigned experience

Learn more

Bourns CAT16-105J2LF

Res Thick Film Array 1M Ohm 5% ISOL Molded 4-Pin 0606 Concave SMD Paper T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns CAT16-105J2LF.

IHS

Datasheet5 pages5 years ago

Electro Sonic

Alternate Parts

Price @ 1000
$ 0.063
Stock
65
210,664
Authorized Distributors
0
6
Resistance
1 MΩ
1 MΩ
Mount
Surface Mount
Surface Mount
Case/Package
0606
-
Number of Resistors
2
2
Tolerance
5 %
5 %
Power Per Element
62.5 mW
62.5 mW
Temperature Coefficient
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.20
Introduction Date2006-07-25
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2021-12-31
LTD Date2022-12-31

Related Parts

PanasonicEXB-34V105JV
Res Thick Film Array 1M Ohm 5% ±200ppm/°C ISOL Molded 4-Pin 0606(2 X 0603) Convex SMD Punched Carrier T/R
PanasonicEXB-V4V105JV
Res Thick Film Array 1M Ohm 5% ±200ppm/°C ISOL Molded 4-Pin 0606(2 X 0603) Concave SMD Punched Carrier T/R
PanasonicEXB-24V105JX
Res Thick Film Array 1M Ohm 5% ±200ppm/C ISOL 4-Pin 0404(2 X 0402) Convex SMD Automotive T/R
CTS Components742C043105JP
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.126W, 1000000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0606
Res Thick Film Array 1M Ohm 5% 0.25W(1/4W) ±200ppm/C ISOL 8-Pin 1206(4 X 0603) Convex SMD T/R
Yageo GroupTC164-JR-071ML
Res Thick Film Array 1M Ohm 5% ±200ppm/C ISOL Epoxy 8-Pin 1206(4 X 0603) Concave SMD Automotive T/R

Descriptions

Descriptions of Bourns CAT16-105J2LF provided by its distributors.

Res Thick Film Array 1M Ohm 5% ISOL Molded 4-Pin 0606 Concave SMD Paper T/R
2 ±5% 1MΩ 62.5mW ±200ppm/℃ 0603x2 Resistor Networks, Arrays ROHS
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.062W, 1000000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0606
Resistor Network,non-Specified,1Mohms,50Wv,5+/-% Tol,0606-Case Rohs Compliant: Yes |Bourns CAT16-105J2LF

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.