Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns CAT10-330J4

Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.125W, 33ohm, 25V, 5% +/-Tol, 250ppm/Cel, Surface Mount,...
$ 0.024
Obsolete

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns CAT10-330J4.

IHS

Datasheet2 pages20 years ago

Electro Sonic

CAD Models

Download Bourns CAT10-330J4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.024
$ 0.017
Stock
20,000
1,053,118
Authorized Distributors
1
6
Resistance
33 Ω
33 Ω
Mount
Surface Mount
Surface Mount
Case/Package
0804
0804
Number of Resistors
4
4
Tolerance
5 %
5 %
Power Per Element
125 mW
62.5 mW
Temperature Coefficient
250 ppm/°C
200 ppm/°C

Supply Chain

Lifecycle StatusObsolete (Last Updated: 9 months ago)

Descriptions

Descriptions of Bourns CAT10-330J4 provided by its distributors.

Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.125W, 33ohm, 25V, 5% +/-Tol, 250ppm/Cel, Surface Mount, 0408

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.