Bourns AMM20B5A1CLASL380

Sensor, Rotary, Non-contacting Analog, Magnetic, Multi-turn, 20 Mm, 1/4" Dia., Slotted
$ 32.15
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns AMM20B5A1CLASL380.

IHS

Datasheet3 pages7 years ago

Electro Sonic

element14 APAC

Inventory History

3 month trend:
-1.32%

CAD Models

Download Bourns AMM20B5A1CLASL380 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMexico
Introduction Date2016-02-08
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Trimmer, Cermet, 0.25W, 10000ohm, 300V, 10% +/-Tol, 100ppm/Cel, 12 Turn(s)
TRIMMER 10KOHM 0.25W PC PIN SIDE
Trimmer, Cermet, 0.25W, 10000ohm, 200V, 10% +/-Tol, 100ppm/Cel, 12 Turn(s)
Res Cermet Trimmer 10K Ohm 20% 1/2W 1(Elec)/1(Mech)Turn 4.1mm (7 X 6mm) Pin Thru-Hole Bulk
TE Connectivity1625939-7
Res Cermet Trimmer 10K Ohm 20% 1W 1(Elec)/1(Mech)Turns (16 X 6.9mm) Pin Thru-Hole
Res Cermet Trimmer 10K Ohm 20% 0.5W(1/2W) 1(Elec)/1(Mech)Turns 4mm (7 X 6mm) Pin Thru-Hole Bulk

Descriptions

Descriptions of Bourns AMM20B5A1CLASL380 provided by its distributors.

SENSOR, ROTARY, NON-CONTACTING ANALOG, MAGNETIC, MULTI-TURN,20 MM, 1/4" DIA.,SLOTTED
Rotary Position Sensor 5.5V 50MCycles Analog Output 3-Pin
MULTITURN NON-CONTACT MAGNETIC POSITION SENSOR BUSHING MOUNT
Hall Effect Sensor, 0.05-4.95V, Through Hole Mount
Bourns Block Plastic Housing Analog Position Sensor, Bushing Mount, 12 mA, 5 V DC, IP50, 20.22 × 14.29 × 42.17 mm
POSITION SENSOR, MULTITURN, 42MM, 10%
Bourns AMM20B5A1CLASL380 位置传感器
MAGNETIC POSITION SENSOR, AMM20B;
Linearity (±) % = 0.3 / Resistance kOhm = 10 / Tolerance % = 10 / Accuracy (%) % = 1 / Linear Position Sensor Output Type = Analogue / Operating Voltage Max. V = 5 / Displacement Speed min-1 = 500 / Output Current mA = 12 / Termination Type = PCB Pins / Mounting Type = Through Hole / Mounting Type = Bushing / Series = AMM20B / Protection Rating = IP50 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.