TE Connectivity 1625939-7

Res Cermet Trimmer 10K Ohm 20% 1W 1(Elec)/1(Mech)Turns (16 X 6.9mm) Pin Thru-Hole
$ 7.72
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1625939-7.

IHS

Datasheet2 pages2 years ago

element14 APAC

Master Electronics

TE Connectivity

Inventory History

3 month trend:
-33.33%

CAD Models

Download TE Connectivity 1625939-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Related Parts

Res Cermet Trimmer 10K Ohm 20% 1/2W 1(Elec)/1(Mech)Turn 4.1mm (7 X 6mm) Pin Thru-Hole Bulk
Res Cermet Trimmer 10K Ohm 20% 0.5W(1/2W) 1(Elec)/1(Mech)Turns 4mm (7 X 6mm) Pin Thru-Hole Bulk
PanasonicEVMAASA00B14
Res Cermet Trimmer 10K Ohm 25% 3/10W 1Turn 3.6mm (7.8 X 6.9 X 7.6mm) Pin Thru-Hole Ammo Pack
Rotary Potentiometer, 10 Kohm, 1 Turns; |Bourns, Inc. PDB181-K420K-103A2
±20% 100mW 10kΩ Potentiometers, Variable Resistors ROHS
TE ConnectivityCB10MV103ME
Res Carbon Film Trimmer 10K Ohm 20% 3/20W 1(Elec)/1(Mech)Turn (9.8 X 11 X 6mm) Pin Thru-Hole
TE Connectivity1630478-3
Res Carbon Film Trimmer 10K Ohm 20% 3/20W 1(Elec)/1(Mech)Turn (9.8 X 12.1mm) Pin Thru-Hole
TE ConnectivityCB10MV103ME
Res Carbon Film Trimmer 10K Ohm 20% 3/20W 1(Elec)/1(Mech)Turn (9.8 X 11 X 6mm) Pin Thru-Hole
TE Connectivity1630480-3
Res Carbon Film Trimmer 10K Ohm 20% 3/20W 1(Elec)/1(Mech)Turn (9.8 X 11 X 6mm) Pin Thru-Hole
TE Connectivity1623894-4
Res Cermet Trimmer 10K Ohm 20% 1/5W 1(Elec)/1(Mech)Turn (6.8 X 8.1 X 7.8mm) Pin Thru-Hole
TE Connectivity1623893-3
Res Cermet Trimmer 10K Ohm 25% 1/5W 1(Elec)/1(Mech)Turn (6.8 X 8.1 X 7.8mm) Pin Thru-Hole

Descriptions

Descriptions of TE Connectivity 1625939-7 provided by its distributors.

Res Cermet Trimmer 10K Ohm 20% 1W 1(Elec)/1(Mech)Turns (16 X 6.9mm) Pin Thru-Hole
Trimmer, Cermet, 1W, 10000ohm, 0.2% +/-Tol, 1 Turn(s)
Trimmer Potentiometer PC910 10K
Trimmer Resistors-Through Hole PC910 10K RS
Special Order: PC910 10K Part Number: 404807003007 | Internal Number: 1625939-7 | TE Connectivity
Chip Resistor, 10kΩ ±20%, 1W, TH, 16mm × 6.9mm
|Citec Te Connectivity 1625939-7
TRIMMER, 10K, 1W, 1TURNS; Track Resistance:10kohm; No. of Turns:1Turns; Potentiometer Mounting:Through Hole; Product Range:PC Series; Power Rating:1W; Resistance Tolerance:± 20%; Temperature Coefficient:-; Automotive Qua

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1625939-7 .
  • 404807003007