Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Murata LQH32MN471J23L

General Purpose Inductor, 470uH, 5%, 1 Element, Ferrite-Core, Reflow soldering, , 3225/1210
$ 0.156
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQH32MN471J23L.

element14 APAC

Datasheet3 pages16 years ago
Datasheet3 pages17 years ago

Newark

Ciiva

Geoflip

TME

Inventory History

3 month trend:
-14.72%

CAD Models

Download Murata LQH32MN471J23L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2002-09-02
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 6 years ago)

Related Parts

General Purpose Inductor, 470uH, 5%, 1 Element, Ferrite-Core, Reflow soldering, 4532/1812
Inductor RF Chip Unshielded Wirewound 470uH 5% 796KHz 40Q-Factor 62mA 26Ohm DCR 1812 T/R
Inductor Chip Wirewound 470uH 5% 796KHz 40Q-Factor Ferrite 0.062A 26Ohm DCR 1812 T/R
General Purpose Inductor, 470uH, 5%, 1 Element, Ferrite-Core, Reflow soldering, 4532/1812
RF Choke Bobbin Core 470uH 5% 790KHz 60Q-Factor Ferrite 0.09A 14Ohm DCR AXL Bag
Ind RF Choke Bobbin Core 470uH 5% 796KHz 50Q-Factor Ferrite 126mA AXL T/R

Descriptions

Descriptions of Murata LQH32MN471J23L provided by its distributors.

General Purpose Inductor, 470uH, 5%, 1 Element, Ferrite-Core, Reflow soldering,, 3225/1210
Inductor General Purpose Chip Unshielded Wirewound 470uH 5% 1KHz 50Q-Factor Ferrite 45mA 25Ohm DCR 1210 Embossed T/R
470 H Unshielded Drum Core, Wirewound Inductor 45 mA 25Ohm Max Nonstandard
1MHz 5MHz 45mA 50@796kHz 470μH 25Ω ±5% 1210 standard mounting,SMD mount 3.2mm*2.5mm*2.2mm
INDUCTOR, 470UH, 1210 CASE; Inductance: 470µH; Product Range: LQH32MN_23 Series; DC Current Rating: 45mA; High Frequency Inductor Case: 1210 [3225 Metric]; Inductor Construction: Wirewound; DC Resistance Max: 25ohm; Inductance Tolerance: ± 5%; Self Resonant Frequency Min: 5MHz; SVHC: No SVHC (15-Jan-2019); External Depth: 2mm; External Length / Height: 3.2mm; External Width: 2.5mm; Inductor Case Style: 1210 [3225 Metric]; Operating Temperature Max: 85°C; Operating Temperature Min: -25°C

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • LQH32MN471J23L.