Bourns 78F331J-TR-RC

General Purpose Inductor, 330uH, 5%, 1 Element, Ferrite-Core
$ 0.122
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 78F331J-TR-RC.

IHS

Datasheet3 pages8 years ago

_legacy Avnet

Inventory History

3 month trend:
-0.03%

CAD Models

Download Bourns 78F331J-TR-RC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.122
$ 0.133
Stock
56,682
94,981
Authorized Distributors
6
6
Inductance
330 µH
330 µH
Tolerance
5 %
5 %
Current Rating
-
65 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
11.1 Ω
11.1 Ω
Q Factor
60
60
Test Frequency
790 kHz
790 kHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

RF Choke Bobbin Core 330uH 5% 790KHz 60Q-Factor Ferrite 0.1A 11.1Ohm DCR AXL Bag
Inductor RF Chip Unshielded Wirewound 330uH 5% 796KHz 40Q-Factor 85mA 14Ohm DCR 1812 T/R
General Purpose Inductor, 330uH, 5%, 1 Element, Ferrite-Core, Reflow soldering,, 3225/1210
Inductor General Purpose Unshielded Wirewound 330uH 5% 796KHz 20Q-Factor 40mA 1210 T/R
RF Choke Bobbin Core 330uH 5% 796KHz 60Q-Factor Ferrite 0.137A 6.5Ohm DCR AXL T/R
General Purpose Inductor, 330uH, 5%, 1 Element, Ferrite-Core, SMD, 1310

Descriptions

Descriptions of Bourns 78F331J-TR-RC provided by its distributors.

General Purpose Inductor, 330uH, 5%, 1 Element, Ferrite-Core
790kHz 3.4MHz 100mA 60Ω@790kHz 330μH 11.1Ω ±5% TH Inductor, 7.11mm L
100mA 330uH ±5% 60@790kHz Plugin,D2.8xL7.1mm Color Ring Inductors / Through Hole Inductors ROHS
Inductor, Axial, Conformal Coated; |Bourns, Inc. 78F331J-TR-RC
FIXED IND 330UH 100MA 11.1OHM TH
Inductor, Axial, Conformal Coa

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.