Bourns 78F331J-RC

RF Choke Bobbin Core 330uH 5% 790KHz 60Q-Factor Ferrite 0.1A 11.1Ohm DCR AXL Bag
$ 0.133
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 78F331J-RC.

Inventory History

3 month trend:
+26.51%

CAD Models

Download Bourns 78F331J-RC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.133
$ 0.122
Stock
94,981
56,682
Authorized Distributors
6
6
Inductance
330 µH
330 µH
Tolerance
5 %
5 %
Current Rating
65 mA
-
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
11.1 Ω
11.1 Ω
Q Factor
60
60
Test Frequency
790 kHz
790 kHz

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2007-07-11
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

General Purpose Inductor, 330uH, 5%, 1 Element, Ferrite-Core
General Purpose Inductor, 330uH, 5%, 1 Element, Ferrite-Core, Reflow soldering,, 3225/1210
Inductor General Purpose Unshielded Wirewound 330uH 5% 796KHz 20Q-Factor 40mA 1210 T/R
RF Choke Bobbin Core 330uH 5% 796KHz 60Q-Factor Ferrite 0.137A 6.5Ohm DCR AXL T/R
General Purpose Inductor, 330uH, 5%, 1 Element, Ferrite-Core, SMD, 1310

Descriptions

Descriptions of Bourns 78F331J-RC provided by its distributors.

RF Choke Bobbin Core 330uH 5% 790KHz 60Q-Factor Ferrite 0.1A 11.1Ohm DCR AXL Bag
General Purpose Inductor, 330uH, 5%, 1 Element, Ferrite-Core
790KHz 3.4MHz 100mA 60@790kHz 330μH 11.1Ω ±5% Plugins Through hole mounting 7.11mm(Length)
CHOKE, 330UH, 65MA, 5%, 3.4MHZ; Inductan; CHOKE, 330UH, 65MA, 5%, 3.4MHZ; Inductance:330µH; Inductance Tolerance:± 5%; DC Resistance Max:11.1ohm; Self Resonant Frequency:3.4MHz; DC Current Rating:65mA; Q Factor:60; Q Test Frequency:790kHz; Inductor Case Style:Axial Leaded
Choke, 330Uh, 65Ma, 5%, 3.4Mhz; Product Range:78F Series; Inductance:330Μh; Dc Current Rating:100Ma; Dc Resistance Max:11.1Ohm; Inductance Tolerance:± 5%; Self Resonant Frequency:3.4Mhz; Case Dimensions:2.8Mm X 7.12Mm Rohs Compliant: Yes |Bourns Jw Miller 78F331J-RC

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.