What’s new: Find the right parts faster with our redesigned experience

Learn more

Bourns CM322522-220JL

General Purpose Inductor, 22uH, 5%, 1 Element, Ferrite-Core, SMD, 1210
$ 0.132
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns CM322522-220JL.

IHS

Datasheet3 pages4 years ago

Electro Sonic

_legacy Avnet

Inventory History

3 month trend:
-1.07%

CAD Models

Download Bourns CM322522-220JL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.132
$ 0.159
Stock
94,850
98,722
Authorized Distributors
6
6
Inductance
22 µH
22 µH
Tolerance
5 %
5 %
Current Rating
105 mA
-
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
3.7 Ω
3.7 Ω
Q Factor
30
30
Test Frequency
2.52 MHz
2.52 MHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Inductor General Purpose Unshielded Wirewound 22uH 5% 2.52MHz 30Q-Factor 110mA 1210 T/R
NLV Series 1210 22 uH ±5% 110 mA 3.7 Ohm SMT Molded Wirewound Inductor
Inductor RF Chip Unshielded Wirewound 22uH 5% 2.52MHz 30Q-Factor Ferrite 0.11A 3.7Ohm DCR 1210 Automotive T/R
Ind Chip Molded 22uH 5% 2.52MHz 30Q-Factor Ferrite 105mA 1210 T/R
TAIYO YUDENLBM2016T220J
Inductor RF Wirewound 22uH 5% 2.52MHz 25Q-Factor Ferrite 0.14A 3.64Ohm DCR 0806 T/R
Inductor General Purpose Chip Wirewound 22uH 5% 2.52MHz 50Q-Factor Ferrite 180mA 3.2Ohm DCR 1812 T/R

Descriptions

Descriptions of Bourns CM322522-220JL provided by its distributors.

General Purpose Inductor, 22uH, 5%, 1 Element, Ferrite-Core, SMD, 1210
Inductor General Purpose Chip Wirewound 22uH 5% 2.52MHz 30Q-Factor Ferrite 0.11A 3.7Ohm DCR 1210 T/R
FIXED IND 22UH 105MA 3.7 OHM SMD / 22 µH Unshielded Drum Core, Wirewound Inductor 105 mA 3.7Ohm Max Nonstandard
2.52MHz 25MHz 105mA 30@2.52MHz 22¦ÌH 3.7¦¸ ¡À5% 1210 , 3.2mm*2.5mm*2.2mm
FIXED IND 22UH 105MA 3.7 OHM SMD
Magnetics - Chip Inductor /Tape & Reel - 7" Reel Rohs Compliant: Yes |Bourns, Inc. CM322522-220JL
Inductor, SMD, 22uH, 110mA, 20MHz, 3.7Ohm
105mA 22uH ±5% 1210 Power Inductors ROHS
CM322522 Nonstandard 0.126Lx0.098W 3.20mmx2.50mm 22muH
MAGNETICS - CHIP INDUCTORTAPE & REEL - 7 REEL

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.