Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns 6574S-1-502

Linear Rotary Potentiometer 5000 Ohms Plus or Minus 10 Percent Tolerance 2W Max IP40
$ 152.47
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 6574S-1-502.

IHS

Datasheet2 pages6 years ago

element14 APAC

element14

Newark

Inventory History

3 month trend:
+7.24%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2004-12-16
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Res POT 5K Ohm 10% 1.5W 1(Elec)/1(Mech)Turns 6.34mm (33.34 X 41.86mm) Turret Panel Mount
Linear Rotary Potentiometer 5000 Ohms Plus or Minus 10 Percent Tolerance 1W Max IP50
Linear Rotary Potentiometer 5000 Ohms Plus or Minus 10 Percent Tolerance 1W Max IP40
TT Electronics6187R5KL1.0LF
6187 Series 1/4" Shaft 3/8" Bushing 5 kOhm ±10 % Potentiometer Position Sensor
TT Electronics6187R5KL1.0
6187 Series 1/4 Shaft 3/8" Bushing 5 kOhm ±10 % Potentiometer Position Sensor"
Vishay157-11502
Res POT 5K Ohm 20% 1W 1(Elec)/1(Mech)Turns 6.34mm (22.23 X 34.16mm) Turret Panel Mount

Descriptions

Descriptions of Bourns 6574S-1-502 provided by its distributors.

Linear Rotary Potentiometer 5000 Ohms Plus or Minus 10 Percent Tolerance 2W Max IP40
Res POT 5K Ohm 10% 2W 1(Elec)/1(Mech)Turns 6.34mm (31.12 X 50.8 X 54.99mm) Turret Servo Mount
Potentiometer, Conductive Plastic, 2W, 5000ohm, 10% +/-Tol, 1 Turn(s)
±10% ±500ppm/℃ 2W SERVOMOUNT Potentiometers, Variable Resistors ROHS
5KΩ ±10% 2W ±500ppm/℃ linear 500V(DC) Servo mounting 31.12mm*50.8mm*54.99mm
POTENTIOMETER, PRECISION, 51MM, 1-TURN, 5 KILOHMS, 10%
POTENTIOMETER, 5K OHM 2W SINGLE TURN; Power Rating:2W; Track Resistance:5kohm; Tolerance, Resistance:± 10%; Series:6574; Operating Temperature Range:+1°C to +125°C; Resistor Element Type:Conductive Plastic; Voltage, Rating:350V ac; Temperature Coefficient:± 500ppm/°C; Adjustment Type:Knob; Termination Type:Solder; No. of Turns:1; Track Taper:Linear

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6574S1-502