Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns 6539S-1-502

Res POT 5K Ohm 15% 1W 1(Elec)/1(Mech)Turns 3.17mm (22.23 X 28.58mm) Turret Servo Mount
$ 34.64
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 6539S-1-502.

JRH Electronics

Datasheet2 pages13 years ago

Newark

Farnell

element14 APAC

element14

Inventory History

3 month trend:
-2.96%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2008-10-21
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Res POT 5K Ohm 15% 1W 1(Elec)/1(Mech)Turns 6.34mm (22.23 X 36.65mm) Turret Panel Mount
Res POT 5K Ohm 15% 1W 1(Elec)/1(Mech)Turns 6.34mm (22.23 X 36.65mm) Turret Panel Mount
Res POT 5K Ohm 10% 1W 1(Elec)/1(Mech)Turns 3.17mm (22.23 X 33.66mm) Turret Panel Mount
Vishay157-11502
Res POT 5K Ohm 20% 1W 1(Elec)/1(Mech)Turns 6.34mm (22.23 X 34.16mm) Turret Panel Mount
TT Electronics6187R5KL1.0LF
6187 Series 1/4" Shaft 3/8" Bushing 5 kOhm ±10 % Potentiometer Position Sensor
TT Electronics6187R5KL1.0
6187 Series 1/4 Shaft 3/8" Bushing 5 kOhm ±10 % Potentiometer Position Sensor"

Descriptions

Descriptions of Bourns 6539S-1-502 provided by its distributors.

Res POT 5K Ohm 15% 1W 1(Elec)/1(Mech)Turns 3.17mm (22.23 X 28.58mm) Turret Servo Mount
POTENTIOMETER 22MM SERVO RESISTANCE 5 KOHM 15% TOLERANCE POWER 1W 6539 SERIES
Potentiometer, Conductive Plastic, 1W, 5000ohm, 15% +/-Tol, 1 Turn(s)
±15% ±500ppm/℃ 1W SERVOMOUNT Potentiometers, Variable Resistors ROHS
5KΩ ±15% 1W ±500ppm/℃ linear Servo mounting 28.58mm(height)
Brush, General Cleaning; |Bourns, Inc. 6539S-1-502
Precision Potentiometers SERVO MT 5K OHM
PRECISION POT - 7/8 (22MM) 1-TURN CP
Resistance kOhm = 5 / Tolerance = ±15 % / Power Rating W = 1 / Number of Turns = 1 / Number of Gangs = 1 / Rotation Angle ° = 340 / Track Taper = Linear / Orientation = Straight / Operating Temperature Min. °C = 1 / Operating Temperature Max. °C = 125 / Shaft Type = Round / Shaft Diameter mm = 3.2 / Shaft Length mm = 12.7 / Termination Type = Solder Turret / Mounting Type = Servo Mount / Series = 6539 / Diameter mm = 22.2 / Height mm = 33.5

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6539S-1-502.
  • 6539S-1-502..