Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns 5800-182-RC

Ind High Current RF Choke Bobbin Core 1.8mH 10% 1KHz Ferrite 158mA AXL
$ 0.622
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 5800-182-RC.

IHS

Datasheet2 pages7 years ago

Newark

DigiKey

Inventory History

3 month trend:
-1.03%

CAD Models

Download Bourns 5800-182-RC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-12-11
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Inductor Power Unshielded Wirewound 1800uH 10% 1KHz 30Q-Factor Ferrite 0.14A 9.2Ohm DCR T/R
Inductor Power Wirewound 1.8mH 10% 1KHz 31Q-Factor Ferrite 170mA 6.8Ohm DCR T/R
Inductor Power Shielded Wirewound 1.8mH 10% 1KHz 65Q-Factor Ferrite 160mA 5.7Ohm DCR T/R
Inductor Power Drum Core 1800uH 10% 1KHz Ferrite 0.16A 6.12Ohm DCR RDL Bulk
General Purpose Inductor, 1800uH, 10%, 1 Element, Ferrite-Core, Reflow soldering, 4532/1812
Inductor Power Unshielded Wirewound 1800uH 10% 1KHz 0.12A 14Ohm DCR AXL T/R

Descriptions

Descriptions of Bourns 5800-182-RC provided by its distributors.

Ind High Current RF Choke Bobbin Core 1.8mH 10% 1KHz Ferrite 158mA AXL
General Purpose Inductor, 1800uH, 10%, 1 Element, Ferrite-Core
1KHz 270mA 180mA 1.8mH 4.4Ω ±10% Plugins,D7XL17.8MM Through hole mounting 17.78mm(Length)
FIXED IND 1.8MH 180MA 4.4 OHM TH
IND0.275X0.7IN,1800UH10%0.158A, NON-SHDTHBULK, BAG PACKAGING
5800 Axial 0.275Diax0.700L 6.99mmx17.78mm 1.8mH
High Current Choke, 1.8Mh 158Ma 10%; Product Range:5800 Series; Inductance:1.8Mh; Dc Current Rating:158Ma; Dc Resistance Max:4.03Ohm; Inductance Tolerance:± 10%; Case Dimensions:6.98Mm X 17.78Mm Rohs Compliant: Yes |Bourns Jw Miller 5800-182-RC

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5800-182RC