What’s new: Find the right parts faster with our redesigned experience

Learn more

Bourns SRR1005-182K

Inductor Power Shielded Wirewound 1.8mH 10% 1KHz 65Q-Factor Ferrite 160mA 5.7Ohm DCR T/R
$ 0.517
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRR1005-182K.

IHS

Datasheet4 pages7 years ago

Master Electronics

Newark

element14 APAC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Bourns SRR1005-182K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2000-04-01
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Inductor Power Wirewound 1.8mH 10% 1KHz 31Q-Factor Ferrite 170mA 6.8Ohm DCR T/R
Ind High Current RF Choke Bobbin Core 1.8mH 10% 1KHz Ferrite 158mA AXL
Inductor Power Drum Core 1800uH 10% 1KHz Ferrite 0.16A 6.12Ohm DCR RDL Bulk
Inductor, ferrite,1.8Mh,10+% Tol,10-% Tol Rohs Compliant: Yes |Bourns, Inc. SDR0805-182KL
Inductor Power Unshielded Wirewound 1800uH 10% 1KHz 0.12A 14Ohm DCR AXL T/R
General Purpose Inductor, 1800uH, 10%, 1 Element, Ferrite-Core

Descriptions

Descriptions of Bourns SRR1005-182K provided by its distributors.

Inductor Power Shielded Wirewound 1.8mH 10% 1KHz 65Q-Factor Ferrite 160mA 5.7Ohm DCR T/R
General Purpose Inductor, 1800uH, 10%, 1 Element, Ferrite-Core, SMD, 5039
Surface Mount Power Inductor, Srr1005 Series, 1.8 Mh, 10%, Shielded, 5.7 Ohm, 160 Ma Rohs Compliant: Yes |Bourns, Inc. SRR1005-182K
INDUCTOR, 1.8MH, 10%, 0.16A, SMD; Inductance: 1.8mH; RMS Current (Irms): 160mA; Inductor Construction: Shielded; Saturation Current (Isat): 230mA; Product Range: SRR1005 Series; Power Inductor Case: 12.7mm x 10mm x 5.2mm; DC R

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.