Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns 4820P-T02-472LF

Res Thick Film NET 4.7K Ohm 2% 1.6W ±100ppm/C BUS 20-Pin SOM Gull Wing SMD Automotive Tube
$ 0.944
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 4820P-T02-472LF.

IHS

Datasheet4 pages6 years ago

Electro Sonic

Arrow.cn

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.944
$ 1.04
Stock
36,779
17,589
Authorized Distributors
6
5
Resistance
4.7 kΩ
4.7 kΩ
Mount
Surface Mount
Surface Mount
Case/Package
SOIC
SOIC
Number of Resistors
19
19
Tolerance
2 %
2 %
Power Per Element
80 mW
80 mW
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginCosta Rica
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.10
Introduction Date1998-06-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Res Thick Film NET 4.7K Ohm 2% 1.6W ±100ppm/C BUS 20-Pin SOM Gull Wing SMD Automotive T/R
Res Thick Film NET 4.7K Ohm 1% 1.6W 100ppm/C BUS Molded 20-Pin SOM Gull Wing SMD T/R
Res Thick Film NET 4.7K Ohm 2% 1.28W ±100ppm/C BUS 16-Pin SOM Gull Wing SMD Automotive Tube

Descriptions

Descriptions of Bourns 4820P-T02-472LF provided by its distributors.

Res Thick Film NET 4.7K Ohm 2% 1.6W ±100ppm/C BUS 20-Pin SOM Gull Wing SMD Automotive Tube
Resistor Network, thick Film,4.7Kohms,50W; |Bourns, Inc. 4820P-T02-472LF
19 ±2% 4.7kΩ 80mW ±100ppm/℃ SOIC-20-5.6mm Resistor Networks, Arrays ROHS
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.6W, 4700ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount
RES ARRAY 19 RES 4.7K OHM 20SOIC

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.