Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns 4820P-2-472

19 ±2% 4.7kΩ 80mW ±100ppm/℃ SOIC-20-5.6mm Resistor Networks, Arrays ROHS
$ 0.88
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 4820P-2-472.

IHS

Datasheet4 pages7 years ago

Electro Sonic

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.88
$ 0.855
Stock
35,638
45,142
Authorized Distributors
6
6
Resistance
4.7 kΩ
4.7 kΩ
Mount
Surface Mount
Surface Mount
Case/Package
Molded
SOIC
Number of Resistors
19
19
Tolerance
2 %
2 %
Power Per Element
80 mW
80 mW
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginCosta Rica
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.10
Introduction Date1999-05-14
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Descriptions

Descriptions of Bourns 4820P-2-472 provided by its distributors.

19 ±2% 4.7kΩ 80mW ±100ppm/℃ SOIC-20-5.6mm Resistor Networks, Arrays ROHS
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.6W, 4700ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount
RES ARRAY 19 RES 4.7K OHM 20SOIC
Resistors Network-Thick Film Smd Med Bod; |Bourns, Inc. 4820P-2-472
RES NTWK THICK FILM 4.7K OHM 1.6W 2% 20-PIN SMD

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.