Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns 4816P-T02-562

Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.28W, 5600ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount
$ 0.816
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 4816P-T02-562.

IHS

Datasheet4 pages7 years ago

Electro Sonic

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.816
$ 0.66
Stock
55,391
21,183
Authorized Distributors
6
6
Resistance
5.6 kΩ
5.6 kΩ
Mount
Surface Mount
Surface Mount
Case/Package
SOIC
SOIC
Number of Resistors
15
15
Tolerance
2 %
2 %
Power Per Element
80 mW
80 mW
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginCosta Rica
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.10
Introduction Date1998-06-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Bourns 4816P-T02-562 provided by its distributors.

Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.28W, 5600ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount
Res Thick Film NET 5.6K Ohm 2% 1.28W ±100ppm/C BUS 16-Pin SOM Gull Wing SMD Automotive AEC-Q200 Tube
RES ARRAY 15 RES 5.6K OHM 16SOIC
Resistors Network-Thick Film Smd Med Bod; |Bourns, Inc. 4816P-T02-562
RES NET BUSSED 5.6K OHM 16-SMD

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.