Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns 4816P-2-330LF

Resistor Network, thick Film, 33Ohms, 50Wv, ; |Bourns, Inc. 4816P-2-330LF

$ 0.735
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 4816P-2-330LF.

IHS

Datasheet4 pages6 years ago

Electro Sonic

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.735
$ 0.735
Stock
30,429
63,800
Authorized Distributors
6
6
Resistance
33 Ω
33 Ω
Mount
Surface Mount
Surface Mount
Case/Package
SOIC
SOIC
Number of Resistors
15
15
Tolerance
2 %
2 %
Power Per Element
80 mW
1.28 W
Temperature Coefficient
250 ppm/°C
250 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.20
Introduction Date1999-05-14
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Bourns 4816P-2-330LF provided by its distributors.

Resistor Network, thick Film,33Ohms,50Wv,; |Bourns, Inc. 4816P-2-330LF
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.28W, 33ohm, 50V, 250ppm/Cel, Surface Mount, 2244
15 33Ω 80mW ±250ppm/℃ SOIC-16-5.6mm Resistor Networks, Arrays ROHS
RES ARRAY 15 RES 33 OHM 16SOIC / 33 Ohm ±1Ohm 80mW Power Per Element Bussed 15 Resistor Network/Array ±250ppm/°C 16-SOIC (0.220", 5.59mm Width)

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.