Bourns 4608X-AP2-220LF

Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1W, 22ohm, 100V, 2% +/-Tol, 250ppm/Cel, Through Hole Mount,...
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 4608X-AP2-220LF.

IHS

Datasheet3 pages7 years ago

Electro Sonic

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.095
Stock
9,360
51,626
Authorized Distributors
6
6
Resistance
22 Ω
22 Ω
Mount
Through Hole
Through Hole
Case/Package
SIP
SIP
Number of Resistors
4
4
Tolerance
2 %
2 %
Power Per Element
300 mW
300 mW
Temperature Coefficient
250 ppm/°C
250 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Res Thick Film NET 22 Ohm 2% 1W ±250ppm/°C ISOL Conformal 8-Pin SIP Pin Thru-Hole Bulk
Res Thick Film NET 22 Ohm 1 Ohm 1W ±250ppm/°C ISOL Conformal Coated 8-Pin SIP Pin Thru-Hole Bulk
22Ω ±250ppm/°C 300mW SIP-10 Wirewound Resistor, TH, 25.35mm × 2.49mm × 5.08mm
CTS Components77083220P
Array/Network Resistor, Isolated, Metal Glaze/Thick Film, 1.1W, 22ohm, 50V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Bourns 4608X-AP2-220LF provided by its distributors.

Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1W, 22ohm, 100V, 2% +/-Tol, 250ppm/Cel, Through Hole Mount, 8010
4 22Ω 300mW ±250ppm/℃ SIP-8-2.54mm Resistor Networks, Arrays ROHS
Rnet - Thk Film Conf Sip /Ammo Pack; |Bourns, Inc. 4608X-AP2-220LF
RESISTOR, 22 OHMS, 1 W, 2 %, 100 V (MAX.)

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.