Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns 4607X-101-472LF

Res Thick Film NET 4.7K Ohm 2% 22/25W ±100ppm/°C BUS Conformal 7-Pin SIP Pin Thru-Hole Bulk
$ 0.084
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 4607X-101-472LF.

IHS

Datasheet3 pages6 years ago

Newark

Burklin Elektronik

Electro Sonic

Inventory History

3 month trend:
+41.46%

CAD Models

Download Bourns 4607X-101-472LF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.50
Introduction Date1999-05-16
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

Res Thick Film NET 4.7K Ohm 2% 3/4W ±100ppm/°C BUS Conformal 6-Pin SIP Pin Thru-Hole Bulk
Res Thick Film NET 4.7K Ohm 2% 1W Ý100ppm/ÝC BUS 8-Pin SIP Pin Thru-Hole Bulk
Res Thick Film NET 4.7K Ohm 2% 1W ±100ppm/C BUS Conformal Coated 8-Pin SIP Pin Thru-Hole Ammo
CTS Components77063472P
Res Thick Film NET 4.7K Ohm 2% 0.8W ±100ppm/C ISOL Conformal Coated 6-Pin SIP Pin Thru-Hole Bulk
CTS Components77061512P
Res Thick Film NET 5.1K Ohm 2% 0.8W ±100ppm/C BUS Conformal Coated 6-Pin SIP Pin Thru-Hole Bulk
CTS Components77081512P
Array/Network Resistor, Bussed, Metal Glaze/Thick Film, 1.1W, 5100ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 8010

Descriptions

Descriptions of Bourns 4607X-101-472LF provided by its distributors.

Res Thick Film NET 4.7K Ohm 2% 22/25W ±100ppm/°C BUS Conformal 7-Pin SIP Pin Thru-Hole Bulk
Avnet Japan
7-SIP ARRAY/NETWORK RESISTOR 4600X 0.698Lx0.098W 17.73mmx2.49mm 880mW 4.7kOhm ±100ppm/C
Resistor network, SIP-7, 4.7 kΩ, 0.2 W, ±2 %, 6 resistors, 4607X-101-472LF
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.88W, 4700ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 7010
6 ±2% 4.7kΩ 200mW ±100ppm/℃ SIP-7-2.54mm Resistor Networks, Arrays ROHS
RES N/W, BUSSED, 4.7K, 2%, 100V, SIP; Resistance: 4.7kohm; Product Range: 4600X Series; No. of Elements: 6Elements; Network Circuit Type: Bussed; Resistor Case Style: SIP; No. of Pins: 7Pins; Voltage Rating: 100V; Power Rating

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4607X-101-472LF.