Bourns 4306R-102-332LF

Nw Res Fixed, 3K3, Isolated, 6Resistors; |Bourns, Inc. 4306R-102-332LF
$ 3.11
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 4306R-102-332LF.

IHS

Datasheet3 pages7 years ago

Master Electronics

element14

Jameco (USA)

Inventory History

3 month trend:
-4.59%

Alternate Parts

Price @ 1000
$ 3.11
$ 0.102
$ 0.102
Stock
40,381
31,827
31,827
Authorized Distributors
6
6
6
Resistance
3.3 kΩ
3.3 kΩ
3.3 kΩ
Mount
Through Hole
Through Hole
Through Hole
Case/Package
SIP
6010
6010
Number of Resistors
3
3
3
Tolerance
2 %
2 %
2 %
Power Per Element
300 mW
300 mW
300 mW
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.50
Introduction Date2006-04-12
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Res Thick Film NET 3.3K Ohm 2% 3/4W ±100ppm/°C ISOL Conformal 6-Pin SIP Pin Thru-Hole Bulk
Res Thick Film NET 3.3K Ohm 2% 1W ±100ppm/°C ISOL Conformal 8-Pin SIP Pin Thru-Hole Bulk
Chip Resistor 3.3kΩ ±2% ±100ppm/°C 300mW SIP-10 TH 25.35mm × 2.49mm × 5.08mm
CTS Components77063332P
Array/Network Resistor, Isolated, Metal Glaze/Thick Film, 0.8W, 3300ohm, 50V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount
CTS Components77083332P
Chip Resistor, 3.3kΩ ±2%, ±100ppm/°C, 100mW, SIP-8, TH, 20.32mm × 2.5mm × 4.95mm
CTS Components77081332P
Array/Network Resistor, Bussed, Metal Glaze/Thick Film, 1.1W, 3300ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 8010

Descriptions

Descriptions of Bourns 4306R-102-332LF provided by its distributors.

Nw Res Fixed, 3K3, Isolated, 6Resistors; |Bourns, Inc. 4306R-102-332LF
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.75W, 3300ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 5808
3.3KΩ ±2% ±50ppm/℃ 50ppm/℃ 300mW SIP-6 Through hole mounting 14.83mm*2.16mm*4.95mm
RES NET ISOLATED 3.3K OHM 6-SIP
RNET - THK FILM MOLD SIP | Bourns 4306R-102-332LF
MOLDED SIP,6PIN,ISOLATED,3.3K, 2%,LOW,BULK,HAZMAT<AZ

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.