What’s new: Find the right parts faster with our redesigned experience

Learn more

Bourns 4606X-102-202

Res Thick Film NET 2K Ohm 2% 3/4W ¦100ppm/¦C ISOL 6-Pin SIP Pin Thru-Hole Bulk
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 4606X-102-202.

IHS

Datasheet2 pages20 years ago

Electro Sonic

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.045
Stock
7,656
155,609
Authorized Distributors
1
6
Resistance
2 kΩ
2 kΩ
Mount
Through Hole
Through Hole
Case/Package
SIP
6010
Number of Resistors
3
3
Tolerance
2 %
2 %
Power Per Element
300 mW
300 mW
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.50
Introduction Date1999-05-16
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2006-12-01

Related Parts

8-SIP ARRAY/NETWORK RESISTOR 4600X 0.798Lx0.098W 20.27mmx2.49mm 1W 2kOhm 卤100ppm/C
10-SIP ARRAY/NETWORK RESISTOR 4600X 0.998Lx0.098W 25.35mmx2.49mm 1.25W 2kOhm 卤100ppm/C
Res Thick Film NET 2K Ohm 2% 1W ±100ppm/C ISOL Conformal Coated 8-Pin SIP Pin Thru-Hole Bulk
CTS Components77063222P
Res Thick Film NET 2.2K Ohm 2% 0.8W ±100ppm/C ISOL Conformal Coated 6-Pin SIP Pin Thru-Hole Bulk
CTS Components77083202P
Array/Network Resistor, Isolated, Metal Glaze/Thick Film, 1.1W, 2000ohm, 50V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount
CTS Components77061202P
Array/Network Resistor, Bussed, Metal Glaze/Thick Film, 0.8W, 2000ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 6010

Descriptions

Descriptions of Bourns 4606X-102-202 provided by its distributors.

Res Thick Film NET 2K Ohm 2% 3/4W ¦100ppm/¦C ISOL 6-Pin SIP Pin Thru-Hole Bulk
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.75W, 2000ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount
3 ±2% 2kΩ 300mW ±100ppm/℃ SIP-6 Resistor Networks, Arrays ROHS
6-SIP 6-SIP 4600X 0.598Lx0.098W 15.19mmx2.49mm 2kOhm ±100ppm/C ±2%
RES NET ISOLATED 2.0K OHM 6-SIP

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.