Bourns 4306R-101-331LF

Res Thick Film NET 330 Ohm 2% 0.75W(3/4W) ±100ppm/C BUS Molded 6-Pin SIP Pin Thru-Hole
$ 3.11
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 4306R-101-331LF.

IHS

Datasheet3 pages7 years ago

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.13%

Alternate Parts

Price @ 1000
$ 3.11
$ 0.095
$ 0.095
Stock
12,323
50,392
50,392
Authorized Distributors
6
6
6
Resistance
330 Ω
330 Ω
330 Ω
Mount
Through Hole
Through Hole
Through Hole
Case/Package
SIP
6010
6010
Number of Resistors
5
5
5
Tolerance
2 %
2 %
2 %
Power Per Element
200 mW
200 mW
200 mW
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Resistor Thick Film Net 330 Ohm 2% 3/4 Watt BUS 6-Pin SIP Pin Through Hole
Res Thick Film NET 330 Ohm 2% 3/4W ¦100ppm/¦C BUS 6-Pin SIP Pin Thru-Hole Bulk
4600X ARRAY/NETWORK RESISTOR 6-SIP Resistor Network/Array ±2% ±100ppm/C 330Ohm 750mW
CTS Components77061331P
Chip Resistor, SIP-6, TH, 330Ω ±2% 100mW ±100ppm/°C 15.24mm × 2.5mm × 4.95mm
CTS Components77083331P
Res Thick Film NET 330 Ohm 2% 1.1W ±100ppm/C ISOL Conformal Coated 8-Pin SIP Pin Thru-Hole Bulk
Res Thick Film NET 330 Ohm 2% 1W ±100ppm/C ISOL Conformal Coated 8-Pin SIP Pin Thru-Hole Bulk

Descriptions

Descriptions of Bourns 4306R-101-331LF provided by its distributors.

Res Thick Film NET 330 Ohm 2% 0.75W(3/4W) ±100ppm/C BUS Molded 6-Pin SIP Pin Thru-Hole
6-SIP ARRAY/NETWORK RESISTOR 4300R 0.584Lx0.085W 14.83mmx2.16mm 750mW 330Ohm ±100ppm/C
Resistor,330 ohms,0.75 W,2 %,100 V (Max.),100 ppm/ DegC | Bourns 4306R-101-331LF
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.75W, 330ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 5808
Resistance:330Ohm; Network Circuit Type:Bussed; No. Of Elements:6Elements; Resistor Case Style:Sip; No. Of Pins:6Pins; Resistance Tolerance:± 2%; Voltage Rating:100V; Power Rating Per Element:200Mw; Product Range:4300R Series Rohs Compliant: Yes |Bourns 4306R-101-331LF.

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4306R-101-331LF.