What’s new: Find the right parts faster with our redesigned experience

Learn more

Bourns 4605X-101-222LF

Res Thick Film NET 2.2K Ohm 2% 63/100W ±100ppm/°C BUS Conformal 5-Pin SIP Pin Thru-Hole Bulk
$ 0.077
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 4605X-101-222LF.

Newark

Datasheet3 pages5 years ago

RS (Formerly Allied Electronics)

Burklin Elektronik

Electro Sonic

Inventory History

3 month trend:
-11.83%

CAD Models

Download Bourns 4605X-101-222LF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.077
$ 0.15
Stock
61,292
20,722
Authorized Distributors
6
6
Resistance
2.2 kΩ
2.2 kΩ
Mount
Through Hole
Through Hole
Case/Package
SIP
SIP
Number of Resistors
4
4
Tolerance
2 %
2 %
Power Per Element
200 mW
200 mW
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.50
Introduction Date1999-05-16
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Res Thick Film NET 2.2K Ohm 2% 3/4W ±100ppm/°C BUS Conformal 6-Pin SIP Pin Thru-Hole Bulk
Resistor Thick Film Net 2.2k Ohm 2% 1 Watt Isolated 8-Pin SIP Pin Through Hole
Res Thick Film NET 2K Ohm 2% 0.75W(3/4W) ±100ppm/C BUS Conformal Coated 6-Pin SIP Pin Thru-Hole Bulk
CTS Components77061222P
Res Thick Film NET 2.2K Ohm 2% 0.8W ±100ppm/C BUS Conformal Coated 6-Pin SIP Pin Thru-Hole Bulk
CTS Components77063222P
Res Thick Film NET 2.2K Ohm 2% 0.8W ±100ppm/C ISOL Conformal Coated 6-Pin SIP Pin Thru-Hole Bulk
CTS Components77061202P
Array/Network Resistor, Bussed, Metal Glaze/Thick Film, 0.8W, 2000ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 6010

Descriptions

Descriptions of Bourns 4605X-101-222LF provided by its distributors.

Res Thick Film NET 2.2K Ohm 2% 63/100W ±100ppm/°C BUS Conformal 5-Pin SIP Pin Thru-Hole Bulk
Avnet Japan
5-SIP ARRAY/NETWORK RESISTOR 4600X 0.498Lx0.098W 12.65mmx2.49mm 630mW 2.2kOhm ±100ppm/C
RESISTOR, THICK FILM, NETWORKS & ARRAYS,5 PINS,2.2K OHM,2%
4 ±2% 2.2kΩ 200mW ±100ppm/℃ SIP-5-2.54mm Resistor Networks, Arrays ROHS
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.63W, 2200ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 5010
RESISTOR NETWORK, 2K2; Resistance: 2.2kohm; Product Range: 4600X Series; No. of Elements: 4Elements; Network Circuit Type: Bussed; Resistor Case Style: SIP; No. of Pins: 5Pins; Voltage Rating: 100V; Power Rating per Element: 200
Number of Resistors = 4 / Power Rating mW = 630 / Power Rating per Resistor mW = 200 / Resistance kOhm = 2.2 / Series = 4605X / Tolerance (±) % = 2 / Resistor Case Style = SIP / Termination Type = PCB Pins / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Number of Terminals = 5 / Circuit Type = Bussed

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4605X-101-222LF.
  • 4605X101-222LF