Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns 4605X-101-104LF

Res Thick Film NET 100K Ohm 2% 63/100W ±100ppm/°C BUS Conformal 5-Pin SIP Pin Thru-Hole Bulk
$ 0.055
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 4605X-101-104LF.

Newark

Datasheet3 pages6 years ago
Datasheet2 pages16 years ago

RS (Formerly Allied Electronics)

Burklin Elektronik

Electro Sonic

Farnell

Inventory History

3 month trend:
-22.43%

CAD Models

Download Bourns 4605X-101-104LF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.055
$ 0.152
Stock
117,322
3,114
Authorized Distributors
6
6
Resistance
100 kΩ
100 kΩ
Mount
Through Hole
Through Hole
Case/Package
SIP
SIP
Number of Resistors
4
4
Tolerance
2 %
2 %
Power Per Element
630 mW
200 mW
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.50
Introduction Date1999-05-16
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Res Thick Film NET 100K Ohm 2% 1W ±100ppm/°C ISOL Conformal 8-Pin SIP Pin Thru-Hole Bulk
Res Thick Film NET 100K Ohm 2% 1W ±100ppm/C ISOL Conformal Coated 8-Pin SIP Pin Thru-Hole Ammo
Resistor Thick Film Net 100k Ohm 2% 3/4 Watt Bus 6-Pin SIP Pin Through Hole
CTS Components77061104P
Res Thick Film NET 100K Ohm 2% 0.8W ±100ppm/°C BUS Conformal Coated 6-Pin SIP Pin Thru-Hole Bulk
CTS Components77061104
Res NET 100K Ohm 2% 24/25W Ý100ppm/ÝC BUS 6-Pin SIP Pin Thru-Hole Bulk

Descriptions

Descriptions of Bourns 4605X-101-104LF provided by its distributors.

Res Thick Film NET 100K Ohm 2% 63/100W ±100ppm/°C BUS Conformal 5-Pin SIP Pin Thru-Hole Bulk
Avnet Japan
5-SIP ARRAY/NETWORK RESISTOR 4600X 0.498Lx0.098W 12.65mmx2.49mm 630mW 100kOhm ±100ppm/C
4 ±2% 100kΩ 200mW ±100ppm/℃ SIP-5-2.54mm Resistor Networks, Arrays ROHS
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.63W, 100000ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 5010
RESISTOR NETWORK, 100K; Resistance: 100kohm; Product Range: 4600X Series; No. of Elements: 4Elements; Network Circuit Type: Bussed; Resistor Case Style: SIP; No. of Pins: 5Pins; Voltage Rating: 100V; Power Rating per Element: 20
Number of Resistors = 4 / Power Rating mW = 630 / Power Rating per Resistor mW = 200 / Resistance kOhm = 100 / Series = 4605X / Tolerance (±) % = 2 / Resistor Case Style = SIP / Termination Type = PCB Pins / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Number of Terminals = 5 / Circuit Type = Bussed

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4605X-101-104LF.
  • 4605X101-104LF