Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns 4310R-101-561

Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.25W, 560ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole...
$ 1.97
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 4310R-101-561.

IHS

Datasheet3 pages7 years ago

Newark

Sierra IC

DigiKey

Alternate Parts

Price @ 1000
$ 1.97
$ 0.129
$ 0.129
Stock
22,257
20,018
20,018
Authorized Distributors
5
6
6
Resistance
560 Ω
560 Ω
560 Ω
Mount
Through Hole
Through Hole
Through Hole
Case/Package
SIP
SIP
SIP
Number of Resistors
9
9
9
Tolerance
2 %
2 %
2 %
Power Per Element
200 mW
1.25 W
1.25 W
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginCosta Rica
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.50
Introduction Date1998-11-24
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Res Thick Film NET 560 Ohm 2% 1.25W ±100ppm/°C BUS Conformal Coated 10-Pin SIP Pin Thru-Hole Bulk
Res Thick Film NET 560 Ohm 2% 1.13W ±100ppm/C BUS Conformal Coated 9-Pin SIP Pin Thru-Hole Bulk
8-SIP ARRAY/NETWORK RESISTOR 4600X 0.798Lx0.098W 20.27mmx2.49mm 1W 560Ohm ±100ppm/C
CTS Components770101561P
Res Thick Film NET 560 Ohm 2% 1.4W ±100ppm/C BUS Conformal Coated 10-Pin SIP Pin Thru-Hole Bulk
CTS Components770101511P
Res Thick Film NET 510 Ohm 2% 1.4W ±100ppm/C BUS Conformal Coated 10-Pin SIP Pin Thru-Hole Bulk
CTS Components77081511P
Array/Network Resistor, Bussed, Metal Glaze/Thick Film, 1.1W, 510ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 8010

Descriptions

Descriptions of Bourns 4310R-101-561 provided by its distributors.

Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.25W, 560ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 9808
RES ARRAY 9 RES 560 OHM 10SIP
RES NET BUSSED 560 OHM 10-SIP
RNET - THK FILM MOLD SIP | Bourns 4310R-101-561
560 OHM 10 PIN 2% LOW M-SIP
Thick Film Resistor Network; Resistance:560ohm; Resistance Tolerance:+/- 2 %; Series:4300R; Power Rating:1.25W; Temperature Coefficient:+/-100 ppm; Package/Case:10-SIP; Network Circuit Type:Bussed; Leaded Process Compatible:No RoHS Compliant: No

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4310R101-561