Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns 4310R-101-511

Resistor Network, thick Film, 510Ohms, 100W; |Bourns, Inc. 4310R-101-511
$ 1.97
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 4310R-101-511.

IHS

Datasheet3 pages7 years ago
Datasheet2 pages19 years ago

Electro Sonic

Arrow Electronics

Alternate Parts

Price @ 1000
$ 1.97
$ 0.132
$ 0.132
Stock
68,274
81,936
81,936
Authorized Distributors
6
6
6
Resistance
510 Ω
510 Ω
510 Ω
Mount
Through Hole
Through Hole
Through Hole
Case/Package
SIP
SIP
SIP
Number of Resistors
9
9
9
Tolerance
2 %
2 %
2 %
Power Per Element
200 mW
200 mW
200 mW
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Bourns 4310R-101-511 provided by its distributors.

Resistor Network, thick Film,510Ohms,100W; |Bourns, Inc. 4310R-101-511
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.25W, 510ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 9808
Resistor Networks & Arrays 510ohm 10Pin 2% Bussed
RNET - THK FILM MOLD SIP | Bourns 4310R-101-511

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.