Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns 4310R-101-333

10-SIP Array/network Resistor 4300R 0.984LX0.085W 24.99MMX2.16MM 1.25W 33 Kohm ±100PPM/C
$ 1.651
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 4310R-101-333.

IHS

Datasheet3 pages7 years ago
Datasheet2 pages14 years ago

Jameco (USA)

Sierra IC

DigiKey

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.651
$ 1.814
$ 1.814
Stock
76,988
111,211
111,211
Authorized Distributors
6
6
6
Resistance
33 kΩ
33 kΩ
33 kΩ
Mount
Through Hole
Through Hole
Through Hole
Case/Package
SIP
SIP
SIP
Number of Resistors
9
9
9
Tolerance
2 %
2 %
2 %
Power Per Element
200 mW
200 mW
200 mW
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginCosta Rica
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.50
Introduction Date1998-11-24
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Res Thick Film NET 33K Ohm 2% 1.25W ±100ppm/°C BUS Conformal 10-Pin SIP Pin Thru-Hole Bulk
Res Thick Film NET 33K Ohm 2% 1.25W ±100ppm/°C BUS Conformal Coated 10-Pin SIP Pin Thru-Hole Bulk
Res Thick Film NET 33K Ohm 2% 1.13W ±100ppm/C BUS Conformal Coated 9-Pin SIP Pin Thru-Hole Bulk
CTS Components770101333P
Array/Network Resistor, Bussed, Metal Glaze/Thick Film, 1.4W, 33000ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount
CTS Components77081333P
Array/Network Resistor, Bussed, Metal Glaze/Thick Film, 1.1W, 33000ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 8010

Descriptions

Descriptions of Bourns 4310R-101-333 provided by its distributors.

10-SIP ARRAY/NETWORK RESISTOR 4300R 0.984Lx0.085W 24.99mmx2.16mm 1.25W 33kOhm ±100ppm/C
Res Thick Film NET 33K Ohm 2% 1.25W ±100ppm/C BUS Molded 10-Pin SIP Pin Thru-Hole
Resistor Network, thick Film,33Kohms,100W; |Bourns, Inc. 4310R-101-333
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.25W, 33000ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 9808

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.