Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns 4310R-101-330LF

Resistor Network, thick Film, 33Ohms, 100Wv; |Bourns, Inc. 4310R-101-330LF
$ 2.47
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 4310R-101-330LF.

IHS

Datasheet3 pages6 years ago

Electro Sonic

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 2.47
$ 1.847
Stock
54,289
62,371
Authorized Distributors
6
6
Resistance
33 Ω
33 Ω
Mount
Through Hole
Through Hole
Case/Package
SIP
SIP
Number of Resistors
9
9
Tolerance
2 %
2 %
Power Per Element
200 mW
200 mW
Temperature Coefficient
250 ppm/°C
250 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.50
Introduction Date1998-11-24
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Descriptions

Descriptions of Bourns 4310R-101-330LF provided by its distributors.

Resistor Network, thick Film,33Ohms,100Wv; |Bourns, Inc. 4310R-101-330LF
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.25W, 33ohm, 100V, 250ppm/Cel, Through Hole Mount, 9808
9 33Ω 200mW ±250ppm/℃ SIP-10-2.54mm Resistor Networks, Arrays ROHS
RNET - THK FILM MOLD SIP | Bourns 4310R-101-330LF

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.