Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns 4310R-101-151

10-SIP Array/network Resistor 4300R 0.984LX0.085W 24.99MMX2.16MM 1.25W 150 Ohm ±100PPM/C

$ 1.97
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 4310R-101-151.

IHS

Datasheet3 pages6 years ago
Datasheet2 pages14 years ago

DigiKey

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.97
$ 1.95
Stock
95,134
83,273
Authorized Distributors
6
6
Resistance
150 Ω
150 Ω
Mount
Through Hole
Through Hole
Case/Package
SIP
SIP
Number of Resistors
9
9
Tolerance
2 %
2 %
Power Per Element
200 mW
200 mW
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)

Related Parts

10-SIP ARRAY/NETWORK RESISTOR 4600X 0.998Lx0.098W 25.35mmx2.49mm 1.25W 150Ohm ±100ppm/C
Res Thick Film NET 150 Ohm 2% 1.25W ¦100ppm/¦C BUS 10-Pin SIP Pin Thru-Hole Bulk
Res Thick Film NET 150 Ohm 2% 1W ±100ppm/C BUS Conformal Coated 8-Pin SIP Pin Thru-Hole Bulk
CTS Components77081151P
770 Series 1.1 W 150 Ohm ±2 % 7 Res. Bussed Resistor Network - SIP-8

Descriptions

Descriptions of Bourns 4310R-101-151 provided by its distributors.

10-SIP ARRAY/NETWORK RESISTOR 4300R 0.984Lx0.085W 24.99mmx2.16mm 1.25W 150Ohm ±100ppm/C
Resistor Network, thick Film,150Ohms,100W; |Bourns, Inc. 4310R-101-151
Resistor Network Array 150 Ohm 2% Bussed 200mW per Element SIP-10
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.25W, 150ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 9808

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.