Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns 4309R-101-472

8 ±2% 4.7kΩ 200mW ±100ppm/℃ SIP-9-2.54mm Resistor Networks, Arrays ROHS

$ 3.06
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 4309R-101-472.

IHS

Datasheet3 pages6 years ago

Newark

Jameco (USA)

Sierra IC

Inventory History

3 month trend:
-1.39%

Alternate Parts

Price @ 1000
$ 3.06
$ 1.783
Stock
8,757
36,590
Authorized Distributors
6
6
Resistance
4.7 kΩ
4.7 kΩ
Mount
Through Hole
Through Hole
Case/Package
SIP
SIP
Number of Resistors
8
8
Tolerance
2 %
2 %
Power Per Element
200 mW
200 mW
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginCosta Rica
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.50
Introduction Date1998-11-24
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

9-SIP ARRAY/NETWORK RESISTOR CSC 0.890Lx0.098W 22.61mmx2.49mm 1.12W 4.7kOhm ±100ppm/C
9-SIP ARRAY/NETWORK RESISTOR 4600X 0.898Lx0.098W 22.81mmx2.49mm 1.13W 4.7kOhm ±100ppm/C
Resistor Thick Film NET 4.7K Ohm 2% 1.25W ±100ppm/C BUS Conformal 10-Pin SIP Pin Thru-Hole Bulk
Res Thick Film NET 4.7K Ohm 2% 1.25W ±100ppm/C BUS Molded 10-Pin SIP Pin Thru-Hole
Res Thick Film NET 4.7K Ohm 2% 1W ±100ppm/C BUS Conformal Coated 8-Pin SIP Pin Thru-Hole Bulk
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.25W, 4700ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Bourns 4309R-101-472 provided by its distributors.

8 ±2% 4.7kΩ 200mW ±100ppm/℃ SIP-9-2.54mm Resistor Networks, Arrays ROHS
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.13W, 4700ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 8808
4.7KΩ ±2% ±50ppm/℃ 50ppm/℃ 200mW SIP-9 Through hole mounting 22.45mm*2.16mm*4.95mm
RES NTWK THICK FILM 4.7K OHM 2% 1.13W 9-PIN SIP
RNET - THK FILM MOLD SIP | Bourns 4309R-101-472
MOLDED SIP,9PIN,BUSSED,4.7K, 2%,LOW,BULK<AZ
Thick Film Resistor Network; Series:4300; Series:4309R; Tolerance, resistance:±2%; Power rating:0.2W; Temperature, operating range:-55°C to +125°C; Resistor element type:Thick Film; Voltage, rating:100V dc; Temperature coefficient:±100ppm/°C; Case style:SIL; Depth, external:4.96mm; Length / Height, external:22.46mm; Length, lead:3.18mm; Resistance:4.7kR; Resistance, insulation:10MR; Temp, op. max:125°C; Temp, op. min:-55°C; Temp. coeff, +:100ppm/°C; Temp. coeff, -:100ppm/°C; Temperature, full power rating:70°C; Tolerance, +:2%; Tolerance, -:2%; Voltage rating, DC:100V; Width, external:2.16mm; Elements, No. of:8; Pins, No. of:9; Pitch, lead:2.54mm; Power rating, per element:200mW; Temperature coeff, tracking +:50ppm/°C; Temperature coeff, tracking -:50ppm/°C

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4309R-101-472.