Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns 4309R-101-331LF

4300R ARRAY/NETWORK RESISTOR 9-SIP Resistor Network/Array ±2% ±100ppm/C 330Ohm 1.13W
$ 2.98
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 4309R-101-331LF.

IHS

Datasheet3 pages7 years ago

Electro Sonic

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Bourns 4309R-101-331LF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.98
$ 3.06
Stock
45,827
16,598
Authorized Distributors
6
6
Resistance
330 Ω
330 Ω
Mount
Through Hole
Through Hole
Case/Package
SIP
SIP
Number of Resistors
8
8
Tolerance
2 %
2 %
Power Per Element
200 mW
200 mW
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.50
Introduction Date1998-11-24
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Res Thick Film NET 330 Ohm 2% 1.13W ±100ppm/C BUS Conformal Coated 9-Pin SIP Pin Thru-Hole Bulk
Res Thick Film NET 330 Ohm 2% 1.12W ±100ppm/C BUS Conformal Coated 9-Pin SIP Pin Thru-Hole Bulk
9-SIP ARRAY/NETWORK RESISTOR 4600X 0.898Lx0.098W 22.81mmx2.49mm 1.13W 330Ohm ±100ppm/C
Res Thick Film NET 330 Ohm 2% 1.25W ±100ppm/°C BUS Conformal 10-Pin SIP Pin Thru-Hole Bulk
8-SIP ARRAY/NETWORK RESISTOR CSC 0.790Lx0.098W 20.07mmx2.49mm 1W 330Ohm ±100ppm/C
CTS Components770101331P
Res Thick Film NET 330 Ohm 2% 1.4W ±100ppm/C BUS Conformal Coated 10-Pin SIP Pin Thru-Hole Bulk

Descriptions

Descriptions of Bourns 4309R-101-331LF provided by its distributors.

4300R ARRAY/NETWORK RESISTOR 9-SIP Resistor Network/Array ±2% ±100ppm/C 330Ohm 1.13W
Resistor Network, thick Film,330Ohms,100W; |Bourns, Inc. 4309R-101-331LF
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.13W, 330ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 8808
330Ω ±2% ±50ppm/℃ 50ppm/℃ 200mW SIP-9 Through hole mounting 22.45mm*2.16mm*4.95mm
RNET - THK FILM MOLD SIP | Bourns 4309R-101-331LF

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.