What’s new: Find the right parts faster with our redesigned experience

Learn more

Bourns 4308R-102-390

Res Thick Film NET 39 Ohm 1 Ohm 1W ±250ppm/C ISOL Molded 8-Pin SIP Pin Thru-Hole
$ 1.431
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 4308R-102-390.

IHS

Datasheet3 pages6 years ago
Datasheet2 pages14 years ago

Arrow Electronics

DigiKey

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.431
$ 1.84
Stock
41,688
48,848
Authorized Distributors
6
5
Resistance
39 Ω
39 Ω
Mount
Through Hole
Through Hole
Case/Package
SIP
SIP
Number of Resistors
4
4
Tolerance
2 %
2 %
Power Per Element
300 mW
300 mW
Temperature Coefficient
250 ppm/°C
250 ppm/°C

Supply Chain

Country of OriginCosta Rica
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.50
Introduction Date1998-11-24
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Res Thick Film NET 39 Ohm 1 Ohm 1W ±250ppm/C ISOL Conformal Coated 8-Pin SIP Pin Thru-Hole Bulk
Res Thick Film NET 39 Ohm 1 Ohm 1W ±250ppm/°C ISOL Conformal Coated 8-Pin SIP Pin Thru-Hole Bulk
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1.25W, 39ohm, 100V, 250ppm/Cel, Through Hole Mount, 9808

Descriptions

Descriptions of Bourns 4308R-102-390 provided by its distributors.

Res Thick Film NET 39 Ohm 1 Ohm 1W ±250ppm/C ISOL Molded 8-Pin SIP Pin Thru-Hole
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1W, 39ohm, 100V, 250ppm/Cel, Through Hole Mount, 7808
Resistor Network, thick Film,39Ohms,100Wv,-250,250Ppm-Tc,7808-Case Rohs Compliant: No |Bourns, Inc. 4308R-102-390
4 39Ω 300mW ±250ppm/℃ SIP-8 Resistor Networks, Arrays ROHS
39¦¸ ¡À50ppm/¡æ 50ppm/¡æ 300mW SIP-8 19.91mm*2.16mm*4.95mm
RNET - THK FILM MOLD SIP | Bourns 4308R-102-390

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.