What’s new: Find the right parts faster with our redesigned experience

Learn more

Bourns 4608X-102-390

Res Thick Film NET 39 Ohm 1 Ohm 1W ±250ppm/°C ISOL Conformal Coated 8-Pin SIP Pin Thru-Hole Bulk
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 4608X-102-390.

IHS

Datasheet2 pages19 years ago

Electro Sonic

Sierra IC

Alternate Parts

Price @ 1000
$ 0.112
Stock
27,664
28,826
Authorized Distributors
0
6
Resistance
39 Ω
39 Ω
Mount
Through Hole
Through Hole
Case/Package
SIP
SIP
Number of Resistors
4
4
Tolerance
2 %
2 %
Power Per Element
300 mW
300 mW
Temperature Coefficient
250 ppm/°C
250 ppm/°C

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.50
Introduction Date1999-05-16
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2006-12-01

Related Parts

10-SIP ARRAY/NETWORK RESISTOR 4600X 0.998Lx0.098W 25.35mmx2.49mm 1.25W 39Ohm ±250ppm/C
Resistor Network, Thick Film, 39Ohms, 100Wv, -250, 250Ppm-Tc, 8010-Case Rohs Compliant: Yes

Descriptions

Descriptions of Bourns 4608X-102-390 provided by its distributors.

Res Thick Film NET 39 Ohm 1 Ohm 1W ±250ppm/°C ISOL Conformal Coated 8-Pin SIP Pin Thru-Hole Bulk
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1W, 39ohm, 100V, 250ppm/Cel, Through Hole Mount
RES ARRAY 4 RES 39 OHM 8SIP
RES NET ISOLATED 39 OHM 8-SIP

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.