What’s new: Find the right parts faster with our redesigned experience

Learn more

Bourns 4308R-102-332

Res Thick Film NET 3.3K Ohm 2% 1W ±100ppm/C ISOL Molded 8-Pin SIP Pin Thru-Hole
$ 2.02
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 4308R-102-332.

IHS

Datasheet3 pages6 years ago

JRH Electronics

Jameco (USA)

Sierra IC

DigiKey

Inventory History

3 month trend:
+10.98%

Alternate Parts

Price @ 1000
$ 2.02
$ 0.104
$ 0.104
Stock
32,049
42,336
42,336
Authorized Distributors
6
6
6
Resistance
3.3 kΩ
3.3 kΩ
3.3 kΩ
Mount
Through Hole
Through Hole
Through Hole
Case/Package
SIP
SIP
SIP
Number of Resistors
4
4
4
Tolerance
2 %
2 %
2 %
Power Per Element
300 mW
300 mW
300 mW
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginCosta Rica
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.50
Introduction Date1998-11-24
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Res Thick Film NET 3.3K Ohm 2% 1W ±100ppm/°C ISOL Conformal 8-Pin SIP Pin Thru-Hole Bulk
10-SIP ARRAY/NETWORK RESISTOR 4600X 0.998Lx0.098W 25.35mmx2.49mm 1.25W 3.3kOhm ±100ppm/C
Res Thick Film NET 3.3K Ohm 2% 3/4W ±100ppm/°C ISOL Conformal 6-Pin SIP Pin Thru-Hole Bulk
CTS Components77083332P
Array/Network Resistor, Isolated, Metal Glaze/Thick Film, 1.1W, 3300ohm, 50V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount
CTS Components77063332P
Array/Network Resistor, Isolated, Metal Glaze/Thick Film, 0.8W, 3300ohm, 50V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount
CTS Components77061332P
Array/Network Resistor, Bussed, Metal Glaze/Thick Film, 0.8W, 3300ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 6010

Descriptions

Descriptions of Bourns 4308R-102-332 provided by its distributors.

Res Thick Film NET 3.3K Ohm 2% 1W ±100ppm/C ISOL Molded 8-Pin SIP Pin Thru-Hole
Array/Network Resistor, Isolated, Metal; |Bourns, Inc. 4308R-102-332
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1W, 3300ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 7808
3.3KΩ ±2% ±50ppm/℃ 50ppm/℃ 300mW SIP-8 Through hole mounting 19.91mm*2.16mm*4.95mm
Resistor Networks&Arrays 3.3K 8Pin Isolated
RES NET ISOLATED 3.3K OHM 8-SIP
RNET - THK FILM MOLD SIP | Bourns 4308R-102-332
MOLDED SIP,8PIN,ISOLATED,3.3K, 2%,LOW,BULK<AZ

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.