What’s new: Find the right parts faster with our redesigned experience

Learn more

Bourns 4308R-102-202LF

Res Thick Film NET 2K Ohm 2% 1W ±100ppm/C ISOL Molded 8-Pin SIP Pin Thru-Hole
$ 1.664
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 4308R-102-202LF.

IHS

Datasheet3 pages6 years ago

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.664
$ 0.1
$ 0.1
Stock
36,583
78,693
78,693
Authorized Distributors
6
6
6
Resistance
2 kΩ
2 kΩ
2 kΩ
Mount
Through Hole
Through Hole
Through Hole
Case/Package
SIP
SIP
SIP
Number of Resistors
4
4
4
Tolerance
2 %
2 %
2 %
Power Per Element
300 mW
300 mW
300 mW
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.50
Introduction Date1998-11-24
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

8-SIP ARRAY/NETWORK RESISTOR 4600X 0.798Lx0.098W 20.27mmx2.49mm 1W 2kOhm 卤100ppm/C
Res Thick Film NET 2K Ohm 2% 1W ±100ppm/C ISOL Conformal Coated 8-Pin SIP Pin Thru-Hole Bulk
10-SIP ARRAY/NETWORK RESISTOR 4600X 0.998Lx0.098W 25.35mmx2.49mm 1.25W 2kOhm 卤100ppm/C
CTS Components77083202P
Array/Network Resistor, Isolated, Metal Glaze/Thick Film, 1.1W, 2000ohm, 50V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount
CTS Components77061202P
Array/Network Resistor, Bussed, Metal Glaze/Thick Film, 0.8W, 2000ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 6010
CTS Components77061222P
Res Thick Film NET 2.2K Ohm 2% 0.8W ±100ppm/C BUS Conformal Coated 6-Pin SIP Pin Thru-Hole Bulk

Descriptions

Descriptions of Bourns 4308R-102-202LF provided by its distributors.

Res Thick Film NET 2K Ohm 2% 1W ±100ppm/C ISOL Molded 8-Pin SIP Pin Thru-Hole
8-SIP ARRAY/NETWORK RESISTOR 4300R 0.784Lx0.085W 19.91mmx2.16mm 1W 2kOhm ±100ppm/C
Resistor,2K ohms,1 W,2 %,100 V (Max.),100 ppm/ DegC | Bourns 4308R-102-202LF
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1W, 2000ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 7808
Resistance:2Kohm; Network Circuit Type:Isolated; No. Of Resistors:4Resistors; Resistor Case/Package:Sip; Resistance Tolerance:± 2%; Voltage Rating:100V; Power Rating Per Resistor:300Mw; Temperature Coefficient:± 100Ppm/°C Rohs Compliant: Yes |Bourns, Inc. 4308R-102-202LF.

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4308R-102-202LF.