Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns 4308R-101-511LF

Resistor Network, thick Film, 510Ohms, 100W; |Bourns, Inc. 4308R-101-511LF
$ 1.84
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 4308R-101-511LF.

IHS

Datasheet3 pages6 years ago
Datasheet2 pages19 years ago

Electro Sonic

Alternate Parts

Price @ 1000
$ 1.84
$ 0.105
Stock
24,532
154,161
Authorized Distributors
6
6
Resistance
510 Ω
510 Ω
Mount
Through Hole
Through Hole
Case/Package
SIP
SIP
Number of Resistors
7
7
Tolerance
2 %
2 %
Power Per Element
200 mW
200 mW
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginCosta Rica
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.50
Introduction Date2006-12-08
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Descriptions

Descriptions of Bourns 4308R-101-511LF provided by its distributors.

Resistor Network, thick Film,510Ohms,100W; |Bourns, Inc. 4308R-101-511LF
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1W, 510ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 7808
7 ±2% 510Ω 200mW ±100ppm/℃ SIP-8 Resistor Networks, Arrays ROHS
Resistor Networks & Arrays 510ohm 8pin Bussed 8Pin
RNET - THK FILM MOLD SIP | Bourns 4308R-101-511LF

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.