Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns 4308R-101-333

Res Thick Film NET 33K Ohm 2% 1W ±100ppm/C BUS Molded 8-Pin SIP Pin Thru-Hole
$ 1.98
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 4308R-101-333.

IHS

Datasheet3 pages7 years ago
Datasheet2 pages14 years ago

DigiKey

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.98
$ 1.66
Stock
28,213
78,842
Authorized Distributors
6
6
Resistance
33 kΩ
33 kΩ
Mount
Through Hole
Through Hole
Case/Package
SIP
SIP
Number of Resistors
7
7
Tolerance
2 %
2 %
Power Per Element
200 mW
200 mW
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Res Thick Film NET 33K Ohm 2% 1W ±100ppm/C BUS Conformal Coated 8-Pin SIP Pin Thru-Hole Bulk
Res Thick Film NET 33K Ohm 2% 1.13W ±100ppm/C BUS Conformal Coated 9-Pin SIP Pin Thru-Hole Bulk
Res Thick Film NET 33K Ohm 2% 1.25W ±100ppm/°C BUS Conformal 10-Pin SIP Pin Thru-Hole Bulk
CTS Components77081333P
Array/Network Resistor, Bussed, Metal Glaze/Thick Film, 1.1W, 33000ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 8010
CTS Components77061333P
Array/Network Resistor, Bussed, Metal Glaze/Thick Film, 0.8W, 33000ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 6010
CTS Components770103333P
Array/Network Resistor, Isolated, Metal Glaze/Thick Film, 1.4W, 33000ohm, 50V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Bourns 4308R-101-333 provided by its distributors.

Res Thick Film NET 33K Ohm 2% 1W ±100ppm/C BUS Molded 8-Pin SIP Pin Thru-Hole
Resistor Network, thick Film,33Kohms,100W; |Bourns, Inc. 4308R-101-333
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1W, 33000ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 7808
RNET - THK FILM MOLD SIP | Bourns 4308R-101-333

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.