Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns 4308R-101-330

Res Thick Film NET 33 Ohm 1 Ohm 1W ±250ppm/C BUS Molded 8-Pin SIP Pin Thru-Hole
$ 1.98
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 4308R-101-330.

IHS

Datasheet3 pages6 years ago
Datasheet2 pages14 years ago

Sierra IC

DigiKey

Alternate Parts

Price @ 1000
$ 1.98
$ 1.84
Stock
34,472
39,614
Authorized Distributors
6
6
Resistance
33 Ω
33 Ω
Mount
Through Hole
Through Hole
Case/Package
SIP
SIP
Number of Resistors
7
7
Tolerance
2 %
2 %
Power Per Element
200 mW
200 mW
Temperature Coefficient
250 ppm/°C
250 ppm/°C

Supply Chain

Country of OriginCosta Rica
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.50
Introduction Date1998-11-24
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Res Thick Film NET 33 Ohm 1 Ohm 1W ±250ppm/C BUS Conformal Coated 8-Pin SIP Pin Thru-Hole Bulk
Res Thick Film NET 33 Ohm 1 Ohm 1.25W ±250ppm/C BUS Molded 10-Pin SIP Pin Thru-Hole
10-SIP ARRAY/NETWORK RESISTOR 4600X 0.998Lx0.098W 25.35mmx2.49mm 1.25W 33Ohm ±250ppm/C
CTS Components770103330P
Array/Network Resistor, Isolated, Metal Glaze/Thick Film, 1.4W, 33ohm, 50V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Bourns 4308R-101-330 provided by its distributors.

Res Thick Film NET 33 Ohm 1 Ohm 1W ±250ppm/C BUS Molded 8-Pin SIP Pin Thru-Hole
Resistor Network, thick Film,33Ohms,100Wv; |Bourns, Inc. 4308R-101-330
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1W, 33ohm, 100V, 250ppm/Cel, Through Hole Mount, 7808
7 33Ω 200mW ±250ppm/℃ SIP-8-2.54mm Resistor Networks, Arrays ROHS
RES THICK FILM NTWK 33 OHM 2% 8-PIN SIP
RNET - THK FILM MOLD SIP | Bourns 4308R-101-330

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.