Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns 4308R-101-181LF

4300R ARRAY/NETWORK RESISTOR 8-SIP Resistor Network/Array ±2% ±100ppm/C 180Ohm 1W
$ 1.84
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 4308R-101-181LF.

IHS

Datasheet3 pages7 years ago

Master Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.84
$ 0.151
$ 0.151
Stock
29,046
35,951
35,951
Authorized Distributors
6
6
6
Resistance
180 Ω
180 Ω
180 Ω
Mount
Through Hole
Through Hole
Through Hole
Case/Package
SIP
SIP
SIP
Number of Resistors
7
7
7
Tolerance
2 %
2 %
2 %
Power Per Element
200 mW
200 mW
200 mW
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.50
Introduction Date1998-11-24
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Res Thick Film NET 180 Ohm 2% 1W ±100ppm/C BUS Conformal Coated 8-Pin SIP Pin Thru-Hole Bulk
Res Thick Film NET 180 Ohm 2% 1.13W ±100ppm/C BUS Conformal Coated 9-Pin SIP Pin Thru-Hole Bulk
10-SIP ARRAY/NETWORK RESISTOR 4600X 0.998Lx0.098W 25.35mmx2.49mm 1.25W 180Ohm ±100ppm/C
CTS Components77081181P
Array/Network Resistor, Bussed, Metal Glaze/Thick Film, 1.1W, 180ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 8010
CTS Components77061181P
Res Thick Film NET 180 Ohm 2% 0.8W ±100ppm/C BUS Conformal Coated 6-Pin SIP Pin Thru-Hole Bulk

Descriptions

Descriptions of Bourns 4308R-101-181LF provided by its distributors.

4300R ARRAY/NETWORK RESISTOR 8-SIP Resistor Network/Array ±2% ±100ppm/C 180Ohm 1W
Resistor Network, thick Film,180Ohms,100W; |Bourns, Inc. 4308R-101-181LF
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1W, 180ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 7808
RNET - THK FILM MOLD SIP | Bourns 4308R-101-181LF

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4308R-101-181LF.