Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns 4306R-101-471LF

Res Thick Film NET 470 Ohm 2% 0.75W(3/4W) ±100ppm/C BUS Molded 6-Pin SIP Pin Thru-Hole

$ 3.11
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 4306R-101-471LF.

IHS

Datasheet3 pages6 years ago

Master Electronics

Newark

RS (Formerly Allied Electronics)

Jameco (USA)

Inventory History

3 month trend:
-9.99%

Alternate Parts

Price @ 1000
$ 3.11
$ 0.098
$ 0.098
Stock
56,953
42,482
42,482
Authorized Distributors
6
6
6
Resistance
470 Ω
470 Ω
470 Ω
Mount
Through Hole
Through Hole
Through Hole
Case/Package
SIP
6010
6010
Number of Resistors
5
5
5
Tolerance
2 %
2 %
2 %
Power Per Element
200 mW
200 mW
200 mW
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Resistor Thick Film Net 470 Ohm 2% 3/4 Watt BUS 6-Pin SIP Pin Through Hole
6-SIP ARRAY/NETWORK RESISTOR 4600X 0.598Lx0.098W 15.19mmx2.49mm 750mW 470Ohm ±100ppm/C
Res Thick Film NET 470 Ohm 2% 0.63W ±100ppm/C BUS Conformal Coated 5-Pin SIP Pin Thru-Hole Bulk
CTS Components77061471P
Res Thick Film NET 470 Ohm 2% 0.8W ±100ppm/C BUS Conformal Coated 6-Pin SIP Pin Thru-Hole Bulk
CTS Components77083471P
Res Thick Film NET 470 Ohm 2% 1.1W ±100ppm/C ISOL Conformal Coated 8-Pin SIP Pin Thru-Hole Bulk
CTS Components77061511P
Array/Network Resistor, Bussed, Metal Glaze/Thick Film, 0.8W, 510ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 6010

Descriptions

Descriptions of Bourns 4306R-101-471LF provided by its distributors.

Res Thick Film NET 470 Ohm 2% 0.75W(3/4W) ±100ppm/C BUS Molded 6-Pin SIP Pin Thru-Hole
6-SIP ARRAY/NETWORK RESISTOR 4300R 0.584Lx0.085W 14.83mmx2.16mm 750mW 470Ohm ±100ppm/C
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.75W, 470ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 5808
RESISTOR, THK FILMMOLDED SIP,470 OHMS, 2%,100V,0.75W @ 70DEGC, BUSSED
470Ω ±2% ±50ppm/℃ 50ppm/℃ 200mW SIP-6 Through hole mounting 14.83mm*2.16mm*4.95mm
RESISTOR, BUS RES N/W, 5, 470OHM, 2%, SIP
NW RES FIXED, 470R, BUSSED, 6RESISTORS;
MOLDED SIP,6PIN,BUSSED,470,2%, LOW,BULK<AZ

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.