What’s new: Find the right parts faster with our redesigned experience

Learn more

Bourns 4306R-101-104

Resistor Thick Film Net 100k Ohm 2% 3/4 Watt ±100ppm °C B¦s 6-Pin SIP Pin Through Hole
$ 1.849
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 4306R-101-104.

JRH Electronics

Datasheet3 pages6 years ago

IHS

Newark

Jameco (USA)

Sierra IC

Inventory History

3 month trend:
+54.96%

Alternate Parts

Price @ 1000
$ 1.849
$ 0.08
$ 0.08
Stock
99,707
52,318
52,318
Authorized Distributors
6
6
6
Resistance
100 kΩ
100 kΩ
100 kΩ
Mount
Through Hole
Through Hole
Through Hole
Case/Package
SIP
6010
6010
Number of Resistors
5
5
5
Tolerance
2 %
2 %
2 %
Power Per Element
200 mW
200 mW
200 mW
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginCosta Rica
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.50
Introduction Date1998-11-24
Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

Resistor Thick Film Net 100k Ohm 2% 3/4 Watt Bus 6-Pin SIP Pin Through Hole
Resistors Network - Thick Film Conformal; |Bourns, Inc. 4606X-AP1-104LF
Res Thick Film NET 100K Ohm 2% 22/25W ±100ppm/°C BUS Conformal 7-Pin SIP Pin Thru-Hole Bulk
5-SIP ARRAY/NETWORK RESISTOR CSC 0.490Lx0.098W 12.45mmx2.49mm 620mW 100kOhm ±100ppm/C
CTS Components77061104P
Res Thick Film NET 100K Ohm 2% 0.8W ±100ppm/°C BUS Conformal Coated 6-Pin SIP Pin Thru-Hole Bulk
CTS Components77061104
Res NET 100K Ohm 2% 24/25W Ý100ppm/ÝC BUS 6-Pin SIP Pin Thru-Hole Bulk

Descriptions

Descriptions of Bourns 4306R-101-104 provided by its distributors.

Resistor Thick Film Net 100k Ohm 2% 3/4 Watt ±100ppm °C B¦s 6-Pin SIP Pin Through Hole
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.75W, 100000ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 5808
4300R ARRAY/NETWORK RESISTOR 6-SIP Resistor Network/Array ±2% ±100ppm/C 100kOhm 0.584Lx0.085W 14.83mmx2.16mm
100KΩ ±2% ±50ppm/℃ 50ppm/℃ 200mW SIP-6 Through hole mounting 14.83mm*2.16mm*4.95mm
RNET - THK FILM MOLD SIP | Bourns 4306R-101-104
BRNS 6-PIN SIP RES NTWRK;525-MOQ

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.