Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns 4306H-101-472LF

Array/Network Resistor, Bussed, Metal Glaze/Thick Film, 1.2W, 4700ohm, 100V, 2% +/-Tol, Through Hole Mount
$ 2.5
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 4306H-101-472LF.

IHS

Datasheet3 pages7 years ago

Alternate Parts

Price @ 1000
$ 2.5
$ 2.5
Stock
1
1
Authorized Distributors
6
5
Resistance
4.7 kΩ
4.7 kΩ
Mount
Through Hole
Through Hole
Case/Package
SIP
SIP
Number of Resistors
5
5
Tolerance
2 %
2 %
Power Per Element
300 mW
300 mW
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginCosta Rica
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.50
Introduction Date2005-09-19
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Bourns 4306H-101-472LF provided by its distributors.

Array/Network Resistor, Bussed, Metal Glaze/Thick Film, 1.2W, 4700ohm, 100V, 2% +/-Tol, Through Hole Mount
Resistors Network - Thick Film Mold Sip; |Bourns, Inc. 4306H-101-472LF
5 ±2% 4.7kΩ 300mW ±100ppm/℃ SIP-6 Resistor Networks, Arrays ROHS
Resistor Networks & Arrays THK FILM MOLD SIP 4.7K 2%

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.