What’s new: Find the right parts faster with our redesigned experience

Learn more

Bourns 4116R-2-561

15 ±2% 560Ω 125mW ±100ppm/℃ DIP-16-2.54mm Resistor Networks, Arrays ROHS
$ 1.33
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 4116R-2-561.

IHS

Datasheet2 pages14 years ago

DigiKey

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.33
$ 1.152
Stock
25,682
53,986
Authorized Distributors
5
5
Resistance
560 Ω
560 Ω
Mount
Through Hole
Through Hole
Case/Package
DIP
DIP
Number of Resistors
15
15
Tolerance
2 %
2 %
Power Per Element
125 mW
125 mW
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginCosta Rica
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.60
Introduction Date1999-05-14
Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

Res Thick Film NET 560 Ohm 2% 2.25W ±100ppm/C ISOL Molded 16-Pin DIP Pin Thru-Hole
Res Thick Film NET 560 Ohm 2% 2W ±100ppm/C ISOL Molded 14-Pin DIP Pin Thru-Hole
Res Thick Film NET 560 Ohm 2% 2W ±100ppm/C ISOL Molded 14-Pin DIP Pin Thru-Hole
CTS Components77061561P
Res Thick Film NET 560 Ohm 2% 0.8W ±100ppm/C BUS Conformal Coated 6-Pin SIP Pin Thru-Hole Bag
CTS Components77083561P
Array/Network Resistor, Isolated, Metal Glaze/Thick Film, 1.1W, 560ohm, 50V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount
CTS Components770101561P
Res Thick Film NET 560 Ohm 2% 1.4W ±100ppm/C BUS Conformal Coated 10-Pin SIP Pin Thru-Hole Bulk

Descriptions

Descriptions of Bourns 4116R-2-561 provided by its distributors.

15 ±2% 560Ω 125mW ±100ppm/℃ DIP-16-2.54mm Resistor Networks, Arrays ROHS
Resistor Network, thick Film,560Ohms,100Wv,2+/-% Tol,-100,100Ppm-Tc,8631-Case |Bourns, Inc. 4116R-2-561
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 2.25W, 560ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 8631
RES ARRAY 15 RES 560 OHM 16DIP
RNET - THK FILM MOLD DIP | Bourns 4116R-2-561

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.