Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns 4116R-2-331

Res Thick Film NET 330 Ohm 2% 2.25W ±100ppm/C BUS Molded 16-Pin DIP Pin Thru-Hole
$ 0.966
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 4116R-2-331.

IHS

Datasheet2 pages14 years ago

Newark

DigiKey

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.966
$ 1.67
Stock
30,801
26,356
Authorized Distributors
5
6
Resistance
330 Ω
330 Ω
Mount
Through Hole
Through Hole
Case/Package
DIP
DIP
Number of Resistors
15
15
Tolerance
2 %
2 %
Power Per Element
125 mW
125 mW
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginCosta Rica
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.60
Introduction Date1999-05-14
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2013-03-31
LTD Date2013-06-30

Related Parts

Res Thick Film NET 330 Ohm 2% 2W ±100ppm/C BUS Molded 14-Pin DIP Pin Thru-Hole
Resistor Network, thick Film,330Ohms,100W; |Bourns, Inc. 4114R-2-331LF
Res Thick Film NET 330 Ohm 2% 2.25W ±100ppm/C ISOL Molded 16-Pin DIP Pin Thru-Hole

Descriptions

Descriptions of Bourns 4116R-2-331 provided by its distributors.

Res Thick Film NET 330 Ohm 2% 2.25W ±100ppm/C BUS Molded 16-Pin DIP Pin Thru-Hole
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 2.25W, 330ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 8631
RES ARRAY 15 RES 330 OHM 16DIP
330Ω ±2% ±50ppm/°C 50ppm/°C 125mW DIP-16 TH 21.97mm × 7.62mm × 4.69mm
RNET - THK FILM MOLD DIP | Bourns 4116R-2-331

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.