Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns 4114R-2-470

Resistor Network, thick Film, 47Ohms, 100Wv; |Bourns, Inc. 4114R-2-470
$ 1.152
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 4114R-2-470.

IHS

Datasheet2 pages14 years ago

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.152
$ 1.63
Stock
16,021
27,193
Authorized Distributors
5
5
Resistance
47 Ω
47 Ω
Mount
Through Hole
Through Hole
Case/Package
DIP
DIP
Number of Resistors
13
13
Tolerance
2 %
2 %
Power Per Element
125 mW
125 mW
Temperature Coefficient
250 ppm/°C
250 ppm/°C

Supply Chain

Country of OriginCosta Rica
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.60
Introduction Date1999-05-14
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2013-03-31
LTD Date2013-06-30

Descriptions

Descriptions of Bourns 4114R-2-470 provided by its distributors.

Resistor Network, thick Film,47Ohms,100Wv; |Bourns, Inc. 4114R-2-470
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 2W, 47ohm, 100V, 250ppm/Cel, Through Hole Mount, 7731
13 47Ω 125mW ±250ppm/℃ DIP-14-2.54mm Resistor Networks, Arrays ROHS
Resistor Networks & Arrays 14 PIN BUSS. 47 OHM
RNET - THK FILM MOLD DIP | Bourns 4114R-2-470

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.