What’s new: Find the right parts faster with our redesigned experience

Learn more

Bourns 4114R-1-390LF

Array/Network Resistor, Isolated, Metal Glaze/thick Film, 2W, 39ohm, 100V, 250ppm/Cel, Through Hole Mount, 7731
$ 1.63
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 4114R-1-390LF.

IHS

Datasheet3 pages6 years ago
Datasheet2 pages14 years ago

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.63
$ 1.152
Stock
53,548
25,644
Authorized Distributors
5
5
Resistance
39 Ω
39 Ω
Mount
Through Hole
Through Hole
Case/Package
DIP
DIP
Number of Resistors
7
7
Tolerance
2 %
2 %
Power Per Element
250 mW
250 mW
Temperature Coefficient
250 ppm/°C
250 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Res Thick Film NET 39 Ohm 1 Ohm 2.25W ±250ppm/C ISOL Molded 16-Pin DIP Pin Thru-Hole
Resistor Network Array 39 Ohm 2% 250mW per Element 8 Isolated Resistors DIP-16
Res Thick Film NET 39 Ohm 1 Ohm 1.25W ±250ppm/C BUS Molded 10-Pin SIP Pin Thru-Hole

Descriptions

Descriptions of Bourns 4114R-1-390LF provided by its distributors.

Array/Network Resistor, Isolated, Metal Glaze/thick Film, 2W, 39ohm, 100V, 250ppm/Cel, Through Hole Mount, 7731
7 39Ω 250mW ±250ppm/℃ DIP-14 Resistor Networks, Arrays ROHS
Resistor Network, thick Film,39Ohms,100Wv,-250,250Ppm-Tc,7731-Case Rohs Compliant: Yes |Bourns, Inc. 4114R-1-390LF
Resistor Networks & Arrays 14pin 39ohms Isolated Low Profile
RNET - THK FILM MOLD DIP | Bourns 4114R-1-390LF

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.